Low

EHF-105-01-L-D - 

Wire-To-Board Connector, 1.27 mm, 10 Contacts, Header, EHF Series, Through Hole, 2 Rows

EHF-105-01-L-D - Wire-To-Board Connector, 1.27 mm, 10 Contacts, Header, EHF Series, Through Hole, 2 Rows
EHF-105-01-L-D - Wire-To-Board Connector, 1.27 mm, 10 Contacts, Header, EHF Series, Through Hole, 2 Rows

The actual product may differ from image shown

Manufacturer:
SAMTEC SAMTEC
Manufacturer Part No:
EHF-105-01-L-D
Newark Part No.:
11P4251
Product Range
EHF Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The EHF-105-01-L-D is a 10-pole 2-row 1.27mm Shrouded IDC Ejector Header with 10μinch (0.25μm) gold-plated phosphor bronze contacts and LCP insulator. The EHF series header is compatible with FFSD series connectors.
  • Black colour
  • Lead-free solderable
  • Through-hole, right angle and surface mount
  • Polarization notch

Applications

Industrial

Product Information

:
1.27mm
:
10Contacts
:
Header
:
EHF Series
:
Through Hole
:
2Rows
:
Gold Plated Contacts
:
Phosphor Bronze
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $3.38 10+ $3.24 25+ $3.06 50+ $2.88 More Pricing...

Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Supplier Direct Ship

Non-Cancelable / Non Returnable

$3.38 $ 3.38
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $3.38
10 + $3.24
25 + $3.06
50 + $2.88
100 + $2.70
250 + $2.50
500 + $2.30
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.