Low

CLP-119-02-G-D-BE - 

Board-To-Board Connector, 1.27 mm, 38 Contacts, Receptacle, CLP Series, Surface Mount, 2 Rows

CLP-119-02-G-D-BE - Board-To-Board Connector, 1.27 mm, 38 Contacts, Receptacle, CLP Series, Surface Mount, 2 Rows

The actual product may differ from image shown

Manufacturer:
SAMTEC SAMTEC
Manufacturer Part No:
CLP-119-02-G-D-BE
Newark Part No.:
87P8212
Product Range
CLP Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CLP series from Samtec are Tiger Claw low profile rugged reliable dual wipe socket strips. These surface mount socket strips mates with Samtec FTSH, FTS and FW series of connectors.
  • Pitch spacing is 1.27mm (2 to 50 contacts per row) with double row (-D)
  • High operating temperature range of -55°C to 125°C
  • Contact material is phosphor bronze
  • Black liquid crystal polymer insulator material
  • Voltage rating is 240VAC/340VDC
  • Complies with UL E111594 standard
  • 10μ" gold plated contacts
  • Socket features bottom entry
  • Mating cycles is 100

Applications

Industrial

Product Information

:
1.27mm
:
38Contacts
:
Receptacle
:
CLP Series
:
Surface Mount
:
2Rows
:
Gold Plated Contacts
:
Phosphor Bronze
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

100 In stock

Supplier Direct Ship

Non-Cancelable / Non Returnable

Ships within 2-3 business days for in stock items

$7.27 $ 7.27
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $7.27
10 + $6.47
100 + $5.80
250 + $5.06
500 + $4.59
1000 + $4.24
5000 + $4.03
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.