Low

SAMTEC  CLP-113-02-L-D-K-TR  Board-To-Board Connector, 1.27 mm, 26 Contacts, Receptacle, CLP Series, Surface Mount, 2 Rows

SAMTEC CLP-113-02-L-D-K-TR
Manufacturer:
SAMTEC SAMTEC
Manufacturer Part No:
CLP-113-02-L-D-K-TR
Newark Part No.:
87P7751
Product Range
CLP Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The CLP series from Samtec are Tiger Claw low profile rugged reliable dual wipe socket strips. These surface mount socket strips mates with Samtec FTSH, FTS and FW series of connectors.
  • Pitch spacing is 1.27mm (2 to 50 contacts per row) with double row (-D)
  • High operating temperature range of -55°C to 125°C
  • Contact material is phosphor bronze
  • Black liquid crystal polymer insulator material
  • Voltage rating is 240VAC/340VDC
  • Complies with UL E111594 standard
  • 10μ" gold plated contacts
  • Mating cycles is 100

 

Product Information

Pitch Spacing:
1.27mm
No. of Contacts:
26Contacts
Gender:
Receptacle
Product Range:
CLP Series
Contact Termination Type:
Surface Mount
No. of Rows:
2Rows
Contact Plating:
Gold Plated Contacts
Contact Material:
Phosphor Bronze
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

CLP-113-02-L-D-K

.050 X .050

SAMTEC

0

Price for: Each

1+ $6.55 10+ $5.73 100+ $4.86 500+ $4.16 More pricing

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.