Low

BCS-142-L-S-PE-BE - 

Board-To-Board Connector, 2.54 mm, 42 Contacts, Receptacle, BCS Series, Solder, 1 Rows

BCS-142-L-S-PE-BE - Board-To-Board Connector, 2.54 mm, 42 Contacts, Receptacle, BCS Series, Solder, 1 Rows

The actual product may differ from image shown

Manufacturer:
SAMTEC SAMTEC
Manufacturer Part No:
BCS-142-L-S-PE-BE
Newark Part No.:
83T7933
Product Range
BCS Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The BCS series from Samtec are Tiger Claw pass through socket strips. These through hole socket strips mates with Samtec TSW, MTSW, HTSW, HMTSW, TSS, ZSS, DW, EW, ZW, HW, TSM, MTLW and PHT series of connectors.
  • Orderable with single and dual row (-S/-D) options
  • Pitch spacing is 2.54mm (1 to 50 contacts per row)
  • Featured with pass through entry (-PE) option
  • Black liquid crystal polymer insulator material
  • Contact material is phosphor bronze
  • 10μ" gold plated contacts
  • Tiger Claw contact system
  • Contact resistance is 10mohm
  • Complies with UL E111594 and CSA 090871_0_000 standards
  • High operating temperature range of -55°C to 125°C

Applications

Industrial

Product Information

:
2.54mm
:
42Contacts
:
Receptacle
:
BCS Series
:
Solder
:
1Rows
:
Gold Plated Contacts
:
Phosphor Bronze
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Supplier Direct Ship

Non-Cancelable / Non Returnable

$7.59 $ 7.59
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $7.59
10 + $6.76
100 + $6.05
250 + $5.28
500 + $4.79
1000 + $4.42
5000 + $4.21
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.