- Manufacturer:
- SAMSUNG
- Newark Part Number:
- 05W5581
- Manufacturer Part No:
- MMBTF04GWBCA-QME00
-
- Technical Data Sheet (844.93KB) EN
Product Information
- MEMORY, SDCARD, CLASS 4, 4GB
- Data Rate: 4Mbps
- Memory Size: 4GB
- Memory Type: SD Card
- Operating Voltage Range: 2.7V to 3.6V
- Speed Class Rating: Class 4
- RoHS Compliant: Yes
Availability
|
Availability:
1837 |
One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
1837 available for delivery in 5-7 business days
(Continental US Only)
(Continental US Only)
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $10.52
Price
| Qty | Price |
|---|---|
| 1 - 99 | $10.52 |
| 100 - 249 | $8.60 |
| 250 - 499 | $7.88 |
| 500 - 999 | $7.32 |
| 1000+ | $6.88 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


