Low

UB1 - 

Omnidirectional USB Boundary Condenser Microphone New

UB1 - Omnidirectional USB Boundary Condenser Microphone
UB1 - Omnidirectional USB Boundary Condenser Microphone

The actual product may differ from image shown

Manufacturer Part No:
UB1
Newark Part No.:
31AC4335

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

UB1 USB Boundary Microphone The UB1 is a surface-mount condenser microphone featuring an omni-directional pickup pattern and USB connectivity for easy recording directly to your computer. Since the UB1 is a class compliant USB device, it is compatible with both Mac OS and Windows. The UB1 also ships with Cakewalkr Sonar LET digital audio workstation software. The UB1 can be placed on a conference table, podium, alter or can be mounted using the keyhole mounting points. Because of its low-profile design, the UB1 allows for inconspicuous placement in any setting and will offer professional-grade recordings on either a desktop or laptop computer. The solid zinc body and sturdy steel grill construction make the UB1 a dependable tool for conference rooms, houses of worship, courtrooms, classrooms or anywhere else high quality computer recording is needed.
  • Plug-and-play operation on Mac OS and Windows
  • 16-Bit, 44.1- 48kHz sample rates
  • Miniature, low-profile design
  • Omni-directional pickup pattern
  • 10-foot USB cable included
  • Ideal for recording meetings, conferences or creating podcasts
  • Sleek black finish
  • Includes Cakewalkr Sonar LET

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/20/17
$99.99 $ 99.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $99.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.