New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

SAIA-BURGESS - SE2 - STEPPER MOTOR CONTROLLER

SAIA-BURGESSSE2
Image is for illustrative purposes only.
Please refer to product description
SAIA-BURGESS
Manufacturer:
SAIA-BURGESS
Newark Part Number:
71C1359
Manufacturer Part No:
SE2

Technical Data Sheet (34.74KB) EN
Technical Data Sheet (34.74KB) EN

Product Information
  • STEPPER MOTOR CONTROLLER
  • Supply Voltage Min: 7VDC
  • Supply Voltage Max: 24VDC
  • No. of Phases: Four
  • Output Current: 500mA
  • External Depth: 55mm
  • External Width: 40mm
  • Operating Temperature Max: 40°C
  • Operating Temperature Min: 0°C
Find Similar Products grouped by common attributes

Availability

102 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $63.32  

  1. Qty

Price

Qty Price
1  - 24 $63.32
25  - 49 $60.31
50  - 99 $57.54
100  - 249 $55.78
250+  $54.03
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(SAIA-BURGESS) OR (Drives - Motor Speed Stepper) OR (SE2)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----