RUBYCON  63PK100MEFC8X11.5  Electrolytic Capacitor, Miniature, PK Series, 100 µF, ± 20%, 63 V, 8 mm, Radial Leaded

RUBYCON 63PK100MEFC8X11.5

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 39T9035
  • Manufacturer Part No 63PK100MEFC8X11.5

Product Overview


The 63PK100MEFC8X11.5 is a radial leaded miniature Aluminum Electrolytic Capacitor with PET sleeve. The PK series aluminum electrolytic capacitor has a feature in that it is small in size, large in capacity and highly resistant to overvoltage and reverse voltage as compared with other capacitors. Capacitor of this type is used in wide applications ranging from navigation systems requiring high performance and high reliability to AV (audio and visual) equipment and camera flashes.
  • 290mA RMS at 120Hz/85°C Rated ripple current

Applications

Computers & Computer Peripherals; Defence, Military & Aerospace; Multimedia; Consumer Electronics

Product Range

Back to top

Product Specifications, Documents & More


  • Capacitance: 100µF
  • Capacitance Tolerance: ± 20%
  • Capacitor Terminals: Radial Leaded
  • Diameter: 8mm
  • ESR: -
  • Height: 11.5mm
  • Lead Spacing: 3.5mm
  • Lifetime @ Temperature: 2000 hours @ 105°C
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Product Range: PK Series
  • SVHC: To Be Advised
  • Voltage Rating: 63V

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /

Availability

Availability:  3,558


  • 3,558 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 4/18/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.115 $0.115

Buy

Price

Quantity List Price Your Price
1 - 9 $0.385
10 - 24 $0.272
25 - 49 $0.232
50 - 99 $0.206
100 - 249 $0.179
250 - 499 $0.153
500 - 999 $0.132
1000+ $0.113
 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
39T9037
63PX100MEFC8X11.5

63PX100MEFC8X11.5

RUBYCON

Electrolytic Capacitor, Miniature, PX Series, 100 µF, ± 20%, 63 V, 8 mm, Radial Leaded

1,787 

Price for: Each 1

1+ $0.404 10+ $0.287 25+ $0.244 50+ $0.221

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 4/18/16
96K9191
ECA-1JM101

ECA-1JM101

PANASONIC ELECTRONIC COMPONENTS

Electrolytic Capacitor, M Series, 100 µF, ± 20%, 63 V, 8 mm, Radial Leaded

7,144 

Price for: Each 1

1+ $0.40 10+ $0.275 25+ $0.225 50+ $0.192

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 8/15/16
34M3861
EKMQ630ELL101MHB5D

EKMQ630ELL101MHB5D

UNITED CHEMI-CON

Electrolytic Capacitor, Miniature, KMQ Series, 100 µF, ± 20%, 63 V, 8 mm, Radial Leaded

1,780 

Price for: Each 1

1+ $0.464 10+ $0.323 100+ $0.161 500+ $0.146

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 5/30/16
65R4153
UPW1J101MPD6TD

UPW1J101MPD6TD

NICHICON

Electrolytic Capacitor, Miniature, PW Series, 100 µF, ± 20%, 63 V, 8 mm, Radial Leaded

1,442 

Price for: Cut Tape 1

1+ $0.55 10+ $0.502 100+ $0.34 250+ $0.28

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 5/23/16
23T5839
EEU-FC1J101L

EEU-FC1J101L

PANASONIC ELECTRONIC COMPONENTS

Electrolytic Capacitor, FC Series, 100 µF, ± 20%, 63 V, 8 mm, Radial Leaded

402 

Price for: Each 1

1+ $0.547 10+ $0.362 25+ $0.308 50+ $0.263

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 6/6/16
83T7037
EEU-EB1J101

EEU-EB1J101

PANASONIC ELECTRONIC COMPONENTS

Electrolytic Capacitor, EB Series, 100 µF, ± 20%, 63 V, 8 mm, Radial Leaded

Awaiting Delivery

Price for: Each 1

1+ $0.529 10+ $0.349 25+ $0.298 50+ $0.254

Buy
 
Check more stock
  • 357 Further stock expected to ship on Mar 21, 2016
  • 400 Further stock expected to ship on May 23, 2016
  • More stock available week commencing 5/30/16
Contact me when back in stock
65R4154
UPW1J101MPD6TD

UPW1J101MPD6TD

NICHICON

Electrolytic Capacitor, Miniature, PW Series, 100 µF, ± 20%, 63 V, 8 mm, Radial Leaded

0

Price for: Full Reel 1

2000+ $0.147 3000+ $0.134 5000+ $0.123

Buy
    More stock available week commencing 6/13/16

Not Normally Stocked

Non-Cancelable / Non Returnable

55K2353
UVY1J101MPD

UVY1J101MPD

NICHICON

Electrolytic Capacitor, VY Series, 100 µF, ± 20%, 63 V, 8 mm, Radial Leaded

0

Price for: Each 1

1000+ $0.134 5000+ $0.119 10000+ $0.11

Buy
    More stock available week commencing 6/13/16

Not Normally Stocked

Non-Cancelable / Non Returnable

55K0287
UPW1J101MPD6

UPW1J101MPD6

NICHICON

Electrolytic Capacitor, Miniature, PW Series, 100 µF, ± 20%, 63 V, 8 mm, Radial Leaded

0

Price for: Each 1

1000+ $0.137 5000+ $0.131 10000+ $0.123

Buy
    More stock available week commencing 6/13/16

Not Normally Stocked

Non-Cancelable / Non Returnable

55K1825
UVK1J101MPD

UVK1J101MPD

NICHICON

CAPACITOR ALUM ELEC 100UF, 63V, 20%, RADIAL

0

Price for: Each 1

1000+ $0.118 5000+ $0.105 10000+ $0.097

Buy
    More stock available week commencing 6/13/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought