Print Page
Product Information
ManufacturerRUBYCON
Manufacturer Part No50PX220MEFC10X12.5
Newark Part No.39T8995
Product RangePX Series
Technical Datasheet
Capacitance220µF
Voltage(DC)50V
Product RangePX Series
Capacitor TerminalsPC Pin
Capacitance Tolerance± 20%
Capacitor Case / PackageRadial Leaded
PolarityPolar
Lead Spacing5mm
Product Diameter10mm
Product Length-
Product Width-
Lifetime @ Temperature2000 hours @ 105°C
Product Height12.5mm
ESR-
Qualification-
Ripple Current360mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Capacitance
220µF
Product Range
PX Series
Capacitance Tolerance
± 20%
Polarity
Polar
Product Diameter
10mm
Product Width
-
Product Height
12.5mm
Qualification
-
Operating Temperature Min
-55°C
SVHC
No SVHC (17-Jan-2023)
Voltage(DC)
50V
Capacitor Terminals
PC Pin
Capacitor Case / Package
Radial Leaded
Lead Spacing
5mm
Product Length
-
Lifetime @ Temperature
2000 hours @ 105°C
ESR
-
Ripple Current
360mA
Operating Temperature Max
105°C
Technical Docs (1)
Alternatives for 50PX220MEFC10X12.5
6 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate