Low

35PK220MEFC8X11.5 - 

Electrolytic Capacitor, Miniature, 220 µF, 35 V, PK Series, ± 20%, Radial Leaded, 8 mm

35PK220MEFC8X11.5 - Electrolytic Capacitor, Miniature, 220 µF, 35 V, PK Series, ± 20%, Radial Leaded, 8 mm

The actual product may differ from image shown

Manufacturer:
RUBYCON RUBYCON
Manufacturer Part No:
35PK220MEFC8X11.5
Newark Part No.:
39T8904
Product Range
PK Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
220µF
:
35V
:
PK Series
:
± 20%
:
Radial Leaded
:
8mm
:
Each
:
3.5mm
:
11.5mm
:
-40°C
:
85°C
:
2000 hours @ 85°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Voltage: 35, uFD: 220, Dimensions: 8D x 11.5mm, Type: Radial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

UNITED CHEMI-CON

Electrolytic Capacitor, Miniature, 220 µF, 35 V, KMG Series, ± 20%, Radial Leaded, 8 mm

1,670 in stock

Each

1+ $0.48 10+ $0.33 25+ $0.289 50+ $0.249 More Pricing...

Add

NICHICON

Electrolytic Capacitor, 220 µF, 35 V, VY Series, ± 20%, Radial Leaded, 8 mm

1,735 in stock

Each (Supplied on Cut Tape)

1+ $0.39 10+ $0.253 25+ $0.222 50+ $0.192 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

716 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/19/18
$0.377 $ 0.38
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.377
10 + $0.267
25 + $0.227
50 + $0.202
100 + $0.175
250 + $0.149
500 + $0.13
1000 + $0.111
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.