Low

25YXF1000MEFC12.5X20 - 

Electrolytic Capacitor, Miniature, 1000 µF, 25 V, YXF Series, ± 20%, Radial Leaded, 12.5 mm

25YXF1000MEFC12.5X20 - Electrolytic Capacitor, Miniature, 1000 µF, 25 V, YXF Series, ± 20%, Radial Leaded, 12.5 mm

The actual product may differ from image shown

Manufacturer:
RUBYCON RUBYCON
Manufacturer Part No:
25YXF1000MEFC12.5X20
Newark Part No.:
39T8690
Product Range
YXF Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1000µF
:
25V
:
YXF Series
:
± 20%
:
Radial Leaded
:
12.5mm
:
5mm
:
20mm
:
-40°C
:
105°C
:
10000 hours @ 105°C
:
-
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Rubycon YXF series are miniaturized, long life, low impedance and radial leaded aluminium electrolytic capacitors. These capacitors are used in audio, video and general purpose electronic circuits.
  • Capacitance value ranges from 1μF to 15000μF
  • ±20% tolerance
  • Rated voltage of 6.3V to 100VDC
  • Operating temperature ranges from -40°C to +105°C
  • High ripple current
  • Endurance at 105°C is 4000hours to 10000hours depending on case size diameter
  • Capacitor size varies from 5 × 11mm to 18 × 35.5mm

Applications

Industrial, Consumer Electronics, Portable Devices, Power Management

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MULTICOMP

Electrolytic Capacitor, 1000 µF, 25 V, MCRH Series, ± 20%, Radial Leaded, 13 mm

1,012 in stock

Each

1+ $0.727 10+ $0.451 100+ $0.375 500+ $0.267 1000+ $0.242 5000+ $0.207 10000+ $0.184 25000+ $0.175 More Less

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $0.70 10+ $0.434 100+ $0.361 500+ $0.257 1000+ $0.233 5000+ $0.20 10000+ $0.177 25000+ $0.169 More Less

UNITED CHEMI-CON

Electrolytic Capacitor, Miniature, 1000 µF, 25 V, KZE Series, ± 20%, Radial Leaded, 12.5 mm

1,350 in stock

Each

1+ $1.05 10+ $0.792 25+ $0.717 50+ $0.642 100+ $0.567 500+ $0.439 1000+ $0.378 2500+ $0.354 More Less

2,039 in stock

Each

1+ $1.07 10+ $0.813 25+ $0.736 50+ $0.659 100+ $0.582 500+ $0.467 1000+ $0.443 2500+ $0.429 More Less

NICHICON

Electrolytic Capacitor, Miniature, 1000 µF, 25 V, PW Series, ± 20%, Radial Leaded, 12.5 mm

1,500 in stock

Each (Supplied on Full Reel)

500+ $0.242 1000+ $0.221 2000+ $0.214 3000+ $0.207 5000+ $0.193 More Less

NICHICON

Electrolytic Capacitor, 1000 µF, 25 V, PM Series, ± 20%, Radial Leaded, 12.5 mm

1,791 in stock

Each (Supplied on Cut Tape)

1+ $0.297 Promotional price 10+ $0.297 Promotional price 25+ $0.297 Promotional price 50+ $0.297 Promotional price 100+ $0.297 Promotional price 250+ $0.297 Promotional price More Less

1,747 in stock

Each

1+ $0.85 10+ $0.534 25+ $0.494 50+ $0.455 100+ $0.415 500+ $0.356 1000+ $0.306 2500+ $0.286 More Less

NICHICON

Electrolytic Capacitor, Miniature, 1000 µF, 25 V, PW Series, ± 20%, Radial Leaded, 12.5 mm

110 in stock

Each (Supplied on Cut Tape)

1+ $0.66 10+ $0.482 25+ $0.432 50+ $0.381 100+ $0.331 More Less

61 in stock

Each

1+ $1.19 10+ $0.801 25+ $0.71 50+ $0.618 100+ $0.527 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

520 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 9/17/18
$0.201 $ 0.20
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.817
10 + $0.599
25 + $0.536
50 + $0.473
100 + $0.411
500 + $0.325
1000 + $0.274
2500 + $0.256
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.