Print Page
Product Information
ManufacturerRUBYCON
Manufacturer Part No25YK100M5X11
Newark Part No.38M3144
Product RangeYK Series
Technical Datasheet
Capacitance100µF
Voltage(DC)25V
Product RangeYK Series
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Capacitor Case / PackageRadial Leaded
PolarityPolar
Lead Spacing2mm
Product Diameter5mm
Product Length-
Product Width-
Lifetime @ Temperature1000 hours @ 105°C
ESR-
Product Height11mm
Qualification-
Ripple Current185mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Capacitance
100µF
Product Range
YK Series
Capacitor Terminals
PC Pin
Polarity
Polar
Product Diameter
5mm
Product Width
-
ESR
-
Qualification
-
Operating Temperature Min
-40°C
SVHC
No SVHC (17-Jan-2023)
Voltage(DC)
25V
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Leaded
Lead Spacing
2mm
Product Length
-
Lifetime @ Temperature
1000 hours @ 105°C
Product Height
11mm
Ripple Current
185mA
Operating Temperature Max
85°C
Technical Docs (1)
Alternatives for 25YK100M5X11
5 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate