RUBYCON  25PX680MEFC10X12.5  Electrolytic Capacitor, Miniature, PX Series, 680 µF, ± 20%, 25 V, 10 mm, Radial Leaded

RUBYCON 25PX680MEFC10X12.5

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 39T8688
  • Manufacturer Part No 25PX680MEFC10X12.5

Product Overview


The 25PX680MEFC10X12.5 is a radial leaded miniature Aluminum Electrolytic Capacitor with PET sleeve. The PX series aluminum electrolytic capacitor has a feature in that it is small in size, large in capacity and highly resistant to overvoltage and reverse voltage as compared with other capacitors. Capacitor of this type is used in wide applications ranging from navigation systems requiring high performance and high reliability to AV (audio and visual) equipment and camera flashes.
  • 630mA RMS at 120Hz/105°C Rated ripple current

Applications

Computers & Computer Peripherals; Defence, Military & Aerospace; Multimedia; Consumer Electronics

Product Range

Back to top

Product Specifications, Documents & More


  • Capacitance: 680µF
  • Capacitance Tolerance: ± 20%
  • Capacitor Terminals: Radial Leaded
  • Diameter: 10mm
  • ESR: -
  • Height: 12.5mm
  • Lead Spacing: 5mm
  • Lifetime @ Temperature: 2000 hours @ 105°C
  • Operating Temperature Max: 105°C
  • Operating Temperature Min: -55°C
  • Packaging: Each
  • Product Range: PX Series
  • SVHC: To Be Advised
  • Voltage Rating: 25V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/474
  •  132/478

Availability

Availability:  628


  • 628 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 4/18/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.659 $0.659

Buy

Price

Quantity List Price
1 - 9 $0.659
10 - 24 $0.468
25 - 49 $0.399
50 - 99 $0.361
100 - 249 $0.314
250 - 499 $0.275
500 - 999 $0.239
1000+ $0.203
 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
23K3968
EKZE250ELL681MJ20S

EKZE250ELL681MJ20S

UNITED CHEMI-CON

Electrolytic Capacitor, Miniature, KZE Series, 680 µF, ± 20%, 25 V, 10 mm, Radial Leaded

667 

Price for: Each 1

1+ $0.369 Promotional price 10+ $0.369 Promotional price 100+ $0.29 Promotional price 500+ $0.29 Promotional price

Buy

see cut-off times

 
Check more stock
  • 2,000 Further stock expected to ship on Apr 10, 2016
  • More stock available week commencing 5/30/16
17T5136
EEU-FM1E681

EEU-FM1E681

PANASONIC ELECTRONIC COMPONENTS

Electrolytic Capacitor, FM Series, 680 µF, ± 20%, 25 V, 10 mm, Radial Leaded

648 

Price for: Each 1

1+ $0.575 10+ $0.429 25+ $0.387 50+ $0.366

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 6/6/16
65R1978
UHE1E681MPD1TD

UHE1E681MPD1TD

NICHICON

Electrolytic Capacitor, Miniature, HE Series, 680 µF, ± 20%, 25 V, 10 mm, Radial Leaded

1,381 

Price for: Cut Tape 1

1+ $0.84 10+ $0.778 25+ $0.621 50+ $0.55

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 7/11/16
58R7770
UHV1E681MPD

UHV1E681MPD

NICHICON

Electrolytic Capacitor, HV Series, 680 µF, ± 20%, 25 V, 10 mm, Radial Leaded

0

Price for: Each 1

500+ $0.29 1000+ $0.245 5000+ $0.214 10000+ $0.207

Buy
    More stock available week commencing 6/13/16

Not Normally Stocked

Non-Cancelable / Non Returnable

65R1979
UHE1E681MPD1TD

UHE1E681MPD1TD

NICHICON

CAPACITOR ALUM ELEC, 680UF, 25V, 20%, RADIAL

0

Price for: Full Reel 1

1000+ $0.237 1500+ $0.223 2500+ $0.208

Buy
    More stock available week commencing 6/13/16

Not Normally Stocked

Non-Cancelable / Non Returnable

23K3831
EKY-250ELL681MJ20S

EKY-250ELL681MJ20S

UNITED CHEMI-CON

Capacitor,680uF,25VDC,20-% Tol,20+% Tol

0

Pricing is unavailable. Please contact customer services.

    More stock available week commencing 5/23/16

Not Normally Stocked

Non-Cancelable / Non Returnable

40Y3398
860010475015

860010475015

WURTH ELEKTRONIK

Aluminium Electrolytic Capacitor, WCAP-ATG8 Series, 680 F, 20%, 25 V, 10 mm, Radial Leaded

306 

Price for: Each 1

1+ $0.441 250+ $0.333 500+ $0.297 1000+ $0.267

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    More stock available week commencing 5/2/16

Associated Products


Customers Also Bought