Low

RUBYCON  250PX100MEFC16X25  Electrolytic Capacitor, Miniature, 100 µF, 250 V, PX Series, ± 20%, Radial Leaded, 16 mm

RUBYCON 250PX100MEFC16X25
Manufacturer:
RUBYCON RUBYCON
Manufacturer Part No:
250PX100MEFC16X25
Newark Part No.:
39T8719
Product Range
PX Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Capacitance:
100µF
Voltage Rating:
250V
Product Range:
PX Series
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Radial Leaded
Diameter:
16mm
Packaging:
Each
Lead Spacing:
7.5mm
Height:
25mm
Operating Temperature Min:
-40°C
Operating Temperature Max:
105°C
Lifetime @ Temperature:
2000 hours @ 105°C
ESR:
-
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Electrolytic Capacitor, Miniature, 100 µF, 250 V, SMG Series, ± 20%, Radial Leaded, 16 mm

UNITED CHEMI-CON

4 in stock

Price for: Each

1+ $2.31 10+ $1.83 100+ $1.45 500+ $1.35 More pricing

Buy

Electrolytic Capacitor, 100 µF, 250 V, VZ Series, ± 20%, Radial Leaded, 16 mm

NICHICON

73 in stock

Price for: Each

1+ $1.33 10+ $1.14 100+ $0.955 250+ $0.864 More pricing

Buy

Electrolytic Capacitor, 100 µF, 250 V, NHG Series, ± 20%, Radial Leaded, 16 mm

PANASONIC ELECTRONIC COMPONENTS

153 in stock

Price for: Each

1+ $1.66 10+ $1.13 100+ $0.875 500+ $0.744 More pricing

Buy

Electrolytic Capacitor, 100 µF, 250 V, M Series, ± 20%, Radial Leaded, 16 mm

PANASONIC ELECTRONIC COMPONENTS

103 in stock

Price for: Each

1+ $1.50 10+ $1.01 100+ $0.782 500+ $0.625 More pricing

Buy

Electrolytic Capacitor, 100 µF, 250 V, EE Series, ± 20%, Radial Leaded, 16 mm

PANASONIC ELECTRONIC COMPONENTS

13 in stock

Price for: Each

1+ $0.999 Promotional price 10+ $0.915 Promotional price 25+ $0.915 Promotional price 100+ $0.845 Promotional price More pricing

Buy

Electrolytic Capacitor, 100 µF, 250 V, EB Series, ± 20%, Radial Leaded, 16 mm

PANASONIC ELECTRONIC COMPONENTS

0

Price for: Each

1+ $1.75 10+ $1.23 100+ $0.923 500+ $0.814 More pricing

Buy

Electrolytic Capacitor, Miniature, 100 µF, 250 V, VR Series, ± 20%, Radial Leaded, 16 mm

NICHICON

0

Pricing is unavailable. Please contact customer services.

B43851K2107M000

Single-ended 100 UF 250 V

EPCOS

0

Price for: Each

1000+ $0.735 5000+ $0.662 10000+ $0.637

Buy

Associated Products