Low

RUBYCON  16ZL3300MEFC12.5X35  CAPACITOR ALUM ELECT, 3300UF, 16V, 20%, RADIAL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: RUBYCON
  • Newark Part No.: 54T4867
  • Manufacturer Part No 16ZL3300MEFC12.5X35

Product Information


  • Capacitance: 3300µF
  • Capacitance Tolerance: ± 20%
  • Capacitor Terminals: Radial Leaded
  • Diameter: 12.5mm
  • ESR: -
  • Height: 35mm
  • Lead Spacing: 5mm
  • Lifetime @ Temperature: 2000 hours @ 105°C
  • Operating Temperature Max: 105°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Product Range: RUBYCON - ZL Series
  • SVHC: To Be Advised
  • Voltage Rating: 16V

Availability

Availability:  0

    Supplier lead time 8 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 600

Order multiple quantity: 600

Price: $0.733

Buy

Price

Quantity List Price
500 - 999 $0.733
1000+ $0.625

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
31M6415
16ZL3300MEFC12.5X35

16ZL3300MEFC12.5X35

RUBYCON

CAP, ALU ELEC, 3300UF, 16V, RAD

CAP, ALU ELEC, 3300UF, 16V, RAD; Product Range:RUBYCON - ZL Series; Capacitance:3300µF; Capacitance Tolerance:± 20%; Voltage Rating:16V; Diameter:12.5mm; ESR:-; Height:35mm; Capacitor Terminals:Radial Leaded; Lead Spacing:5mm; ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,847

1+ $2.51 100+ $2.27 250+ $2.09 500+ $1.92 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Supplier lead time 25 weeks
Suggested Substitutes
65R3133
UVZ1C332MHD1TO

UVZ1C332MHD1TO

NICHICON

CAPACITOR ALUM ELEC, 3300UF, 16V, 20%, RADIAL

CAPACITOR ALUM ELEC, 3300UF, 16V, 20%, RADIAL; Product Range:NICHICON - VZ Series; Capacitance:3300µF; Capacitance Tolerance:± 20%; Voltage Rating:16V; Diameter:12.5mm; ESR:-; Height:25mm; Capacitor Terminals:Radial Leaded; Series:VZ;RoHS Compliant: Yes

  Write a Review | Ask a Question

807

1+ $0.543 Promotional price 10+ $0.543 Promotional price 25+ $0.543 Promotional price 50+ $0.543 Promotional price more…

Buy
  • 807 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 14 weeks
23K3584
EKMG160ELL332MK25S

EKMG160ELL332MK25S

UNITED CHEMI-CON

CAPACITOR ALUM ELEC 3300UF, 16V, 20%, RADIAL

CAPACITOR ALUM ELEC 3300UF, 16V, 20%, RADIAL; Product Range:UNITED CHEMI-CON - KMG Series; Capacitance:3300µF; Capacitance Tolerance:± 20%; Voltage Rating:16V; Diameter:12.5mm; ESR:-; Height:25mm; Capacitor Terminals:Radial Leaded ;RoHS Compliant: Yes

  Write a Review | Ask a Question

665

1+ $1.70 10+ $1.27 50+ $1.20 100+ $0.931 more…

Buy
  • 665 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 15 weeks
70K9748
MCRH16V338M13X26

MCRH16V338M13X26

MULTICOMP

CAPACITOR ALUM ELEC 3300UF, 16V, 20%, RADIAL

CAPACITOR ALUM ELEC 3300UF, 16V, 20%, RADIAL; Product Range:MULTICOMP - RH Series; Capacitance:3300µF; Capacitance Tolerance:± 20%; Voltage Rating:16V; Diameter:13mm; ESR:-; Height:26mm; Capacitor Terminals:Radial Leaded ;RoHS Compliant: Yes

  Write a Review | Ask a Question

816

1+ $1.04 Promotional price 10+ $1.04 Promotional price 100+ $0.934 Promotional price 500+ $0.865 Promotional price more…

Buy
  • 816 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 18 weeks
23K3947
EKZE160ELL332MK35S

EKZE160ELL332MK35S

UNITED CHEMI-CON

CAPACITOR ALUM ELEC, 3300UF, 16V 20%

CAPACITOR ALUM ELEC, 3300UF, 16V 20%; Product Range:UNITED CHEMI-CON - KZE Series; Capacitance:3300µF; Capacitance Tolerance:± 20%; Voltage Rating:16V; Diameter:12.5mm; ESR:-; Height:35mm; Capacitor Terminals:Radial Leaded ;RoHS Compliant: Yes

  Write a Review | Ask a Question

464

1+ $2.04 50+ $1.41 100+ $1.06 500+ $0.831 more…

Buy
  • 464 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 14 weeks
65R3134
UVZ1C332MHD1TO

UVZ1C332MHD1TO

NICHICON

CAPACITOR ALUM ELEC, 3300UF, 16V, 20%, RADIAL, FULL REEL

CAPACITOR ALUM ELEC, 3300UF, 16V, 20%, RADIAL, FULL REEL; Product Range:NICHICON - VZ Series; Capacitance:3300µF; Capacitance Tolerance:± 20%; Voltage Rating:16V; Diameter:12.5mm; ESR:-; Height:25mm; Capacitor Terminals:Radial Leaded;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,500

500+ $0.554 1000+ $0.505 1500+ $0.472 2500+ $0.433

Buy
  • 1,500 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 17 weeks
54K7952
UHE1C332MHD

UHE1C332MHD

NICHICON

CAPACITOR ALUM ELEC 3300UF, 16V, 20%, RADIAL

CAPACITOR ALUM ELEC 3300UF, 16V, 20%, RADIAL; Product Range:NICHICON - HE Series; Capacitance:3300µF; Capacitance Tolerance:± 20%; Voltage Rating:16V; Diameter:12.5mm; ESR:0.065ohm; Height:35.5mm; Capacitor Terminals:Radial Leaded ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $1.03 10+ $0.878 100+ $0.738 250+ $0.667 more…

Buy
 
Check more stock
    Supplier lead time 14 weeks
Contact me when back in stock
02M6200
EEU-FC1C332

EEU-FC1C332

PANASONIC

CAPACITOR ALUM ELEC, 3300UF, 16V, 20%, RADIAL

CAPACITOR ALUM ELEC, 3300UF, 16V, 20%, RADIAL; Product Range:PANASONIC - FC Series; Capacitance:3300µF; Capacitance Tolerance:± 20%; Voltage Rating:16V; Diameter:12.5mm; ESR:-; Height:35mm; Capacitor Terminals:Radial Leaded ;RoHS Compliant: Yes

  Write a Review | Ask a Question

209

1+ $1.62 10+ $1.05 100+ $0.91 500+ $0.607 more…

Buy
  • 209 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 6 weeks
58T9368
EEU-HD1C332

EEU-HD1C332

PANASONIC

CAPACITOR ALUM ELEC, 3300UF, 20%, 16V, RADIAL

CAPACITOR ALUM ELEC, 3300UF, 20%, 16V, RADIAL; Product Range:PANASONIC - HD Series; Capacitance:3300µF; Capacitance Tolerance:± 20%; Voltage Rating:16V; Diameter:12.5mm; ESR:-; Height:20mm; Capacitor Terminals:Radial Leaded ;RoHS Compliant: Yes

  Write a Review | Ask a Question

180

1+ $1.83 10+ $1.29 100+ $1.05 500+ $0.831 more…

Buy
  • 180 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 17 weeks
17T4994
ECA-1CHG332

ECA-1CHG332

PANASONIC

CAPACITOR ALUM ELEC, 3300UF, 20%, 16V, RADIAL

CAPACITOR ALUM ELEC, 3300UF, 20%, 16V, RADIAL; Product Range:PANASONIC - NHG Series; Capacitance:3300µF; Capacitance Tolerance:± 20%; Voltage Rating:16V; Diameter:12.5mm; ESR:-; Height:25mm; Capacitor Terminals:Radial Leaded ;RoHS Compliant: Yes

  Write a Review | Ask a Question

592

1+ $1.25 10+ $0.806 100+ $0.698 500+ $0.466 more…

Buy
  • 592 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 17 weeks

Associated Products


Customers Also Bought