Low

RUBYCON  16YXH3300MEFC12.5X35  CAPACITOR ALUM ELECT, 3300UF, 16V, 20%, RADIAL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: RUBYCON
  • Newark Part No.: 54T4819
  • Manufacturer Part No 16YXH3300MEFC12.5X35

Product Information


  • Capacitance: 3300µF
  • Capacitance Tolerance: ± 20%
  • Capacitor Terminals: Radial Leaded
  • Diameter: 12.5mm
  • ESR: -
  • Height: 35mm
  • Lead Spacing: 5mm
  • Lifetime @ Temperature: 2000 hours @ 105°C
  • Operating Temperature Max: 105°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Product Range: RUBYCON - YXH Series
  • SVHC: To Be Advised
  • Voltage Rating: 16V

Find similar products  grouped by common attribute

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 12/22/14

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 600

Order multiple quantity: 600

Price: $0.737

Buy

Price

Quantity List Price
500 - 999 $0.737
1000+ $0.63

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
65R3133
UVZ1C332MHD1TO

UVZ1C332MHD1TO

NICHICON

CAPACITOR ALUM ELEC, 3300UF, 16V, 20%, RADIAL

CAPACITOR ALUM ELEC, 3300UF, 16V, 20%, RADIAL; Product Range:NICHICON - VZ Series; Capacitance:3300µF; Capacitance Tolerance:± 20%; Voltage Rating:16V; Diameter:12.5mm; ESR:-; Height:25mm; Capacitor Terminals:Radial Leaded; Series:VZ;RoHS Compliant: Yes

  Write a Review | Ask a Question

717

1+ $0.543 Promotional price 10+ $0.543 Promotional price 25+ $0.543 Promotional price 50+ $0.543 Promotional price more…

Buy
  • 717 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/26/15
65R3134
UVZ1C332MHD1TO

UVZ1C332MHD1TO

NICHICON

CAPACITOR ALUM ELEC, 3300UF, 16V, 20%, RADIAL, FULL REEL

CAPACITOR ALUM ELEC, 3300UF, 16V, 20%, RADIAL, FULL REEL; Product Range:NICHICON - VZ Series; Capacitance:3300µF; Capacitance Tolerance:± 20%; Voltage Rating:16V; Diameter:12.5mm; ESR:-; Height:25mm; Capacitor Terminals:Radial Leaded;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,500

500+ $0.554 1000+ $0.505 1500+ $0.472 2500+ $0.433

Buy
  • 1,500 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/9/15
02M6200
EEU-FC1C332

EEU-FC1C332

PANASONIC ELECTRONIC COMPONENTS

CAPACITOR ALUM ELEC, 3300UF, 16V, 20%, RADIAL

CAPACITOR ALUM ELEC, 3300UF, 16V, 20%, RADIAL; Product Range:PANASONIC - FC Series; Capacitance:3300µF; Capacitance Tolerance:± 20%; Voltage Rating:16V; Diameter:12.5mm; ESR:-; Height:35mm; Capacitor Terminals:Radial Leaded ;RoHS Compliant: Yes

  Write a Review | Ask a Question

88

1+ $1.62 10+ $1.05 100+ $0.91 500+ $0.607 more…

Buy
  • 88 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/1/14

Customers Also Bought