Low

RUBYCON  16YXF3300MEFC16X25  CAPACITOR ALUM ELECT, 3300UF, 16V, 20%, RADIAL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: RUBYCON
  • Newark Part No.: 54T4761
  • Manufacturer Part No 16YXF3300MEFC16X25

Product Information


  • Capacitance: 3300µF
  • Capacitance Tolerance: ± 20%
  • Capacitor Terminals: Radial Leaded
  • Diameter: 16mm
  • ESR: -
  • Height: 25mm
  • Lead Spacing: 7.5mm
  • Lifetime @ Temperature: 1000 hours @ 105°C
  • Operating Temperature Max: 105°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Product Range: RUBYCON - YXF Series
  • SVHC: To Be Advised
  • Voltage Rating: 16V

Find similar products  grouped by common attribute

Availability

Availability:  0

    Supplier lead time 8 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 600

Order multiple quantity: 600

Price: $0.675

Buy

Price

Quantity List Price
500 - 999 $0.675
1000+ $0.575

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
65R3994
UPW1C332MHD1TN

UPW1C332MHD1TN

NICHICON

CAPACITOR ALUM ELEC, 3300UF, 16V, 20%, RADIAL

CAPACITOR ALUM ELEC, 3300UF, 16V, 20%, RADIAL; Product Range:NICHICON - PW Series; Capacitance:3300µF; Capacitance Tolerance:± 20%; Voltage Rating:16V; Diameter:16mm; ESR:0.044ohm; Height:25mm; Capacitor Terminals:Radial Leaded ;RoHS Compliant: Yes

  Write a Review | Ask a Question

340

1+ $0.468 Promotional price 10+ $0.468 Promotional price 25+ $0.468 Promotional price 50+ $0.468 Promotional price more…

Buy

(Available until stock is exhausted)

  • 340 in stock for same day shipping

see cut-off times

65R3995
UPW1C332MHD1TN

UPW1C332MHD1TN

NICHICON

CAPACITOR ALUM ELEC, 3300UF, 16V, 20%, RADIAL, FULL REEL

CAPACITOR ALUM ELEC, 3300UF, 16V, 20%, RADIAL, FULL REEL; Product Range:NICHICON - PW Series; Capacitance:3300µF; Capacitance Tolerance:± 20%; Voltage Rating:16V; Diameter:16mm; ESR:0.044ohm; Height:25mm; Lead Spacing:7.5mm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

500+ $0.748 750+ $0.708 1250+ $0.656

Buy
    Supplier lead time 17 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought