Low

RUBYCON  16RX303300LEFC12.5X30  ALUMINUM ELECTROLYTIC CAPACITOR, 3300UF, 16V

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: RUBYCON
  • Newark Part No.: 54T4671
  • Manufacturer Part No 16RX303300LEFC12.5X30

Product Information


  • Capacitance: 3300µF
  • Capacitance Tolerance: -
  • Capacitor Terminals: Radial Leaded
  • Diameter: 12.5mm
  • ESR: -
  • Height: 30mm
  • Lead Spacing: 5mm
  • Lifetime @ Temperature: 2000 hours @ 105°C
  • Operating Temperature Max: 130°C
  • Operating Temperature Min: -25°C
  • Packaging: Each
  • Product Range: RUBYCON - RX30 Series
  • SVHC: To Be Advised
  • Voltage Rating: 16V

Find similar products  grouped by common attribute

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 3/30/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 2400

Order multiple quantity: 600


Pricing is unavailable. Please contact customer services.

Buy

Price

Pricing is unavailable. Please contact customer services.

RUBYCON-16RX303300LEFC12.5X30-ALUMINUM ELECTROLYTIC CAPACITOR, 3300UF, 16V;ALUMINUM ELECTROLYTIC CAPACITOR, 3300UF, 16V; Product Range:RUBYCON - RX30 Series; Capacitance:3300µF; Capacitance Tolerance:-; Voltage Rating:16V; Diameter:12.5mm; ESR:-; Height:30mm; Capacitor Terminals:Radial Leaded; Series:RX30 ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought