Low

RUBYCON  16PX3300MEFC12.5X20  Electrolytic Capacitor, Miniature, 3300 µF, 16 V, PX Series, ± 20%, Radial Leaded, 12.5 mm

RUBYCON 16PX3300MEFC12.5X20
Manufacturer:
RUBYCON RUBYCON
Manufacturer Part No:
16PX3300MEFC12.5X20
Newark Part No.:
39T8564
Product Range
PX Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Capacitance:
3300µF
Voltage Rating:
16V
Product Range:
PX Series
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Radial Leaded
Diameter:
12.5mm
Packaging:
Each
Lead Spacing:
5mm
Height:
20mm
Operating Temperature Min:
-55°C
Operating Temperature Max:
105°C
Lifetime @ Temperature:
2000 hours @ 105°C
ESR:
-
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Electrolytic Capacitor, Miniature, 3300 µF, 16 V, PK Series, ± 20%, Radial Leaded, 12.5 mm

RUBYCON

518 in stock

Price for: Each

1+ $0.433 Promotional price 10+ $0.433 Promotional price 25+ $0.433 Promotional price 50+ $0.433 Promotional price More pricing

Buy

Electrolytic Capacitor, Miniature, 3300 µF, 16 V, HE Series, ± 20%, Radial Leaded, 12.5 mm

NICHICON

106 in stock

Price for: Each

1+ $0.575 Promotional price 10+ $0.527 Promotional price 100+ $0.527 Promotional price 250+ $0.487 Promotional price More pricing

Buy

Electrolytic Capacitor, Miniature, 3300 µF, 16 V, KZE Series, ± 20%, Radial Leaded, 12.5 mm

UNITED CHEMI-CON

50 in stock

Price for: Each

1+ $1.25 10+ $0.985 100+ $0.783 500+ $0.728 More pricing

Buy

Electrolytic Capacitor, 3300 µF, 16 V, FM Series, ± 20%, Radial Leaded, 12.5 mm

PANASONIC ELECTRONIC COMPONENTS

24 in stock

Price for: Each

1+ $1.44 10+ $0.979 25+ $0.866 100+ $0.753 More pricing

Buy

Electrolytic Capacitor, Miniature, 3300 µF, 16 V, SMG Series, ± 20%, Radial Leaded, 12.5 mm

UNITED CHEMI-CON

12 in stock

Price for: Each

1+ $1.14 10+ $0.895 100+ $0.712 500+ $0.661 More pricing

Buy

Electrolytic Capacitor, Miniature, 3300 µF, 16 V, VR Series, ± 20%, Radial Leaded, 12.5 mm

NICHICON

0

Price for: Each

500+ $0.621 1000+ $0.566 1500+ $0.53 2500+ $0.486

Buy

Electrolytic Capacitor, Miniature, 3300 µF, 16 V, VR Series, ± 20%, Radial Leaded, 12.5 mm

NICHICON

0

Pricing is unavailable. Please contact customer services.

Aluminium Electrolytic Capacitor, GPR Series, 3300 - F, - 20%, 16 V, 13 mm, Radial Leaded

MULTICOMP

1,600:  in stock

Price for: Each

1+ $0.627 10+ $0.556 100+ $0.431 500+ $0.348 More pricing

Buy

Associated Products