Low

RUBYCON  10ZLH3300MEFC12.5X20  CAPACITOR ALUM ELECT, 3300UF, 10V, 20%, RADIAL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: RUBYCON
  • Newark Part No.: 54T4294
  • Manufacturer Part No 10ZLH3300MEFC12.5X20

Product Information


  • Capacitance: 3300µF
  • Capacitance Tolerance: ± 20%
  • Capacitor Terminals: Radial Leaded
  • Diameter: 12.5mm
  • ESR: -
  • Height: 20mm
  • Lead Spacing: 5mm
  • Lifetime @ Temperature: 2000 hours @ 105°C
  • Operating Temperature Max: 105°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Product Range: RUBYCON - ZLH Series
  • SVHC: To Be Advised
  • Voltage Rating: 10V

Find similar products  grouped by common attribute

Availability

Availability:  0

    Supplier lead time 8 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1000

Order multiple quantity: 1000

Price: $0.375

Buy

Price

Quantity List Price
1000 - 999999999 $0.375

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
54K9839
UPS1A332MHD
Technical Data Sheet}  

UPS1A332MHD

NICHICON

CAPACITOR ALUM ELECT, 3300UF, 10V, 20%, RADIAL

CAPACITOR ALUM ELECT, 3300UF, 10V, 20%, RADIAL; Product Range:NICHICON - PS Series; Capacitance:3300µF; Capacitance Tolerance:± 20%; Voltage Rating:10V; Diameter:12.5mm; ESR:-; Height:25mm; Capacitor Terminals:Radial Leaded ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

250+ $0.606 500+ $0.515 1000+ $0.454 5000+ $0.409 more…

Buy
    Supplier lead time 15 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought