Low

10ZL3300MEFC12.5X25 - 

Electrolytic Capacitor, Miniature, 3300 µF, 10 V, ZL Series, ± 20%, Radial Leaded, 12.5 mm

10ZL3300MEFC12.5X25 - Electrolytic Capacitor, Miniature, 3300 µF, 10 V, ZL Series, ± 20%, Radial Leaded, 12.5 mm

The actual product may differ from image shown

Manufacturer:
RUBYCON RUBYCON
Manufacturer Part No:
10ZL3300MEFC12.5X25
Newark Part No.:
31M6327
Product Range
ZL Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
3300µF
:
10V
:
ZL Series
:
± 20%
:
Radial Leaded
:
12.5mm
:
Each
:
5mm
:
25mm
:
-40°C
:
105°C
:
5000 hours @ 105°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Rubycon ZL series are miniaturized, radial leaded aluminium electrolytic capacitors. The capacitance value ranges from 5.6μF to 6800μF.
  • ±20% tolerance
  • Rated voltage range from 6.3VDC to 100VDC
  • Endurance is 1000hours to 5000hours at 105°C
  • Operating temperature range from -40°C to +105°C
  • High ripple current and low impedance
  • Capacitor size varies from 5 × 11mm to 18mm × 40mm (D x L)

Applications

Industrial, Power Management, Consumer Electronics, Portable Devices

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MULTICOMP

Electrolytic Capacitor, 3300 µF, 10 V, MCRH Series, ± 20%, Radial Leaded, 13 mm

937 in stock
Add

NICHICON

Electrolytic Capacitor, Miniature, 3300 µF, 10 V, HE Series, ± 20%, Radial Leaded, 12.5 mm

3 in stock

Each (Supplied on Cut Tape)

1+ $1.16 10+ $0.863 25+ $0.73 50+ $0.597 More Pricing...

Add

UNITED CHEMI-CON

Electrolytic Capacitor, Miniature, 3300 µF, 10 V, KMG Series, ± 20%, Radial Leaded, 12.5 mm

16 in stock

Each

1+ $0.88 10+ $0.669 25+ $0.606 50+ $0.542 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

13 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/30/18
$0.723 $ 0.72
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $1.52
100 + $1.38
250 + $1.24
500 + $1.12
1000 + $1.03
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.