Low

RUBYCON  10YXG3300MEFC12.5X25  CAPACITOR ALUM ELECT, 3300UF, 10V, 20%, RADIAL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: RUBYCON
  • Newark Part No.: 54T4239
  • Manufacturer Part No 10YXG3300MEFC12.5X25

Product Information


  • Capacitance: 3300µF
  • Capacitance Tolerance: ± 20%
  • Capacitor Terminals: Radial Leaded
  • Diameter: 12.5mm
  • ESR: -
  • Height: 25mm
  • Lead Spacing: 5mm
  • Lifetime @ Temperature: 1000 hours @ 105°C
  • Operating Temperature Max: 105°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Product Range: RUBYCON - YXG Series
  • SVHC: To Be Advised
  • Voltage Rating: 10V

Find similar products  grouped by common attribute

Availability

Availability:  0

    Supplier lead time 8 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1000

Order multiple quantity: 1000

Price: $0.383

Buy

Price

Quantity List Price
1000 - 999999999 $0.383

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
04M9007
EEU-FM1A332
CAD CadSoft_EAGLE Technical Data Sheet}  

EEU-FM1A332

PANASONIC

CAPACITOR ALUM ELEC, 3300UF, 10V, 20%, RADIAL

CAPACITOR ALUM ELEC, 3300UF, 10V, 20%, RADIAL; Product Range:PANASONIC - FM Series; Capacitance:3300µF; Capacitance Tolerance:± 20%; Voltage Rating:10V; Diameter:12.5mm; ESR:-; Height:25mm; Capacitor Terminals:Radial Leaded ;RoHS Compliant: Yes

  Write a Review | Ask a Question

382

1+ $1.12 10+ $0.724 100+ $0.627 500+ $0.418 more…

Buy
  • 382 in stock for same day shipping

see cut-off times

 
Check more stock
  • 1,000 Further stock expected to ship on Oct 21, 2014
  • Supplier lead time 7 weeks
25M9154
EEU-FC1A332
CAD CadSoft_EAGLE Technical Data Sheet}  

EEU-FC1A332

PANASONIC

CAPACITOR ALUM ELEC, 3300UF, 10V, 20%, RADIAL

CAPACITOR ALUM ELEC, 3300UF, 10V, 20%, RADIAL; Product Range:PANASONIC - FC Series; Capacitance:3300µF; Capacitance Tolerance:± 20%; Voltage Rating:10V; Diameter:12.5mm; ESR:-; Height:30mm; Capacitor Terminals:Radial Leaded ;RoHS Compliant: Yes

  Write a Review | Ask a Question

670

1+ $1.23 10+ $0.795 100+ $0.689 500+ $0.46 more…

Buy
  • 670 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 7 weeks
96K9140
ECA-1AHG332
CAD CadSoft_EAGLE Technical Data Sheet}  

ECA-1AHG332

PANASONIC

CAPACITOR ALUM ELEC, 3300UF, 10V, 20%, RADIAL

CAPACITOR ALUM ELEC, 3300UF, 10V, 20%, RADIAL; Product Range:PANASONIC - NHG Series; Capacitance:3300µF; Capacitance Tolerance:± 20%; Voltage Rating:10V; Diameter:12.5mm; ESR:-; Height:20mm; Capacitor Terminals:Radial Leaded ;RoHS Compliant: Yes

  Write a Review | Ask a Question

136

1+ $0.911 10+ $0.591 100+ $0.512 500+ $0.342 more…

Buy
  • 136 in stock for same day shipping

see cut-off times

 
Check more stock
  • 1,200 Further stock expected to ship on Nov 13, 2014
  • Supplier lead time 7 weeks
23K3916
EKZE100ELL332MK25S
Technical Data Sheet}  

EKZE100ELL332MK25S

UNITED CHEMI-CON

CAPACITOR ALUM ELEC, 3300UF, 10V 20%

CAPACITOR ALUM ELEC, 3300UF, 10V 20%; Product Range:UNITED CHEMI-CON - KZE Series; Capacitance:3300µF; Capacitance Tolerance:± 20%; Voltage Rating:10V; Diameter:12.5mm; ESR:-; Height:25mm; Capacitor Terminals:Radial Leaded ;RoHS Compliant: Yes

  Write a Review | Ask a Question

981

1+ $1.67 50+ $1.16 100+ $0.862 500+ $0.68 more…

Buy
  • 981 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 15 weeks
23K3552
EKMG100ELL332MK20S
Technical Data Sheet}  

EKMG100ELL332MK20S

UNITED CHEMI-CON

CAPACITOR ALUM ELEC 3300UF, 10V, 20%, RADIAL

CAPACITOR ALUM ELEC 3300UF, 10V, 20%, RADIAL; Product Range:UNITED CHEMI-CON - KMG Series; Capacitance:3300µF; Capacitance Tolerance:± 20%; Voltage Rating:10V; Diameter:12.5mm; ESR:-; Height:20mm; Capacitor Terminals:Radial Leaded ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,503

1+ $1.45 10+ $1.09 50+ $1.03 100+ $0.797 more…

Buy
  • 1,503 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 15 weeks
65R1898
UHE1A332MHD1TO
Packaging / Drawing / Footprint Technical Data Sheet}   Product Traceability

UHE1A332MHD1TO

NICHICON

CAPACITOR ALUM ELEC, 3300UF, 10V, 20%, RADIAL

CAPACITOR ALUM ELEC, 3300UF, 10V, 20%, RADIAL; Product Range:NICHICON - HE Series; Capacitance:3300µF; Capacitance Tolerance:± 20%; Voltage Rating:10V; Diameter:12.5mm; ESR:0.089ohm; Height:25mm; Capacitor Terminals:Radial Leaded ;RoHS Compliant: Yes

  Write a Review | Ask a Question

419

1+ $1.43 10+ $1.20 25+ $1.04 50+ $0.967 more…

Buy
  • 419 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 14 weeks
83T7004
EEU-EB1A332
CAD CadSoft_EAGLE Technical Data Sheet}  

EEU-EB1A332

PANASONIC

CAPACITOR ALUM ELEC, 3300UF, 20%, 10V, RADIAL

CAPACITOR ALUM ELEC, 3300UF, 20%, 10V, RADIAL; Product Range:PANASONIC - EB Series; Capacitance:3300µF; Capacitance Tolerance:± 20%; Voltage Rating:10V; Diameter:12.5mm; ESR:-; Height:25mm; Capacitor Terminals:Radial Leaded ;RoHS Compliant: Yes

  Write a Review | Ask a Question

514

1+ $1.10 10+ $0.714 100+ $0.619 500+ $0.413 more…

Buy
  • 514 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 20 weeks
17T4990
ECA-1AM332
CAD CadSoft_EAGLE Technical Data Sheet}  

ECA-1AM332

PANASONIC

CAPACITOR ALUM ELEC, 3300UF, 20%, 10V, RADIAL

CAPACITOR ALUM ELEC, 3300UF, 20%, 10V, RADIAL; Product Range:PANASONIC - M Series; Capacitance:3300µF; Capacitance Tolerance:± 20%; Voltage Rating:10V; Diameter:12.5mm; ESR:-; Height:20mm; Capacitor Terminals:Radial Leaded; Series:M ;RoHS Compliant: Yes

  Write a Review | Ask a Question

682

1+ $0.71 10+ $0.461 100+ $0.399 500+ $0.266 more…

Buy
  • 682 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 17 weeks
82T5991
UKA1A332MHD1TO
Technical Data Sheet}   Product Traceability

UKA1A332MHD1TO

NICHICON

CAPACITOR ALUM ELEC, 3300UF, 10V, 20%, RADIAL

CAPACITOR ALUM ELEC, 3300UF, 10V, 20%, RADIAL; Product Range:NICHICON - KA Series; Capacitance:3300µF; Capacitance Tolerance:± 20%; Voltage Rating:10V; Diameter:12.5mm; ESR:-; Height:25mm; Capacitor Terminals:Radial Leaded ;RoHS Compliant: Yes

  Write a Review | Ask a Question

294

1+ $0.839 Promotional price 10+ $0.839 Promotional price 25+ $0.839 Promotional price 50+ $0.839 Promotional price more…

Buy
  • 294 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 16 weeks
54K9839
UPS1A332MHD
Technical Data Sheet}  

UPS1A332MHD

NICHICON

CAPACITOR ALUM ELECT, 3300UF, 10V, 20%, RADIAL

CAPACITOR ALUM ELECT, 3300UF, 10V, 20%, RADIAL; Product Range:NICHICON - PS Series; Capacitance:3300µF; Capacitance Tolerance:± 20%; Voltage Rating:10V; Diameter:12.5mm; ESR:-; Height:25mm; Capacitor Terminals:Radial Leaded ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

250+ $0.606 500+ $0.515 1000+ $0.454 5000+ $0.409 more…

Buy
    Supplier lead time 15 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought