Low

RUBYCON  10YXG10000MEFC16X40  CAPACITOR ALUM ELECT, 10000UF, 10V, 20%, RADIAL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: RUBYCON
  • Newark Part No.: 54T4223
  • Manufacturer Part No 10YXG10000MEFC16X40

Product Information


  • Capacitance: 10000µF
  • Capacitance Tolerance: ± 20%
  • Capacitor Terminals: Radial Leaded
  • Diameter: 16mm
  • ESR: -
  • Height: 40mm
  • Lead Spacing: 7.5mm
  • Lifetime @ Temperature: 1000 hours @ 105°C
  • Operating Temperature Max: 105°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Product Range: RUBYCON - YXG Series
  • SVHC: To Be Advised
  • Voltage Rating: 10V

Find similar products  grouped by common attribute

Availability

Availability:  0

    Supplier lead time 8 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 200

Order multiple quantity: 200

Price: $1.72

Buy

Price

Quantity List Price
100 - 249 $1.72
250 - 499 $1.47
500 - 999 $1.28
1000+ $1.09

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
17T4988
ECA-1AM103

ECA-1AM103

PANASONIC

CAPACITOR ALUM ELEC, 10000UF, 20%, 10V, RADIAL

CAPACITOR ALUM ELEC, 10000UF, 20%, 10V, RADIAL; Product Range:PANASONIC - M Series; Capacitance:10000µF; Capacitance Tolerance:± 20%; Voltage Rating:10V; Diameter:16mm; ESR:-; Height:31.5mm; Capacitor Terminals:Radial Leaded ;RoHS Compliant: Yes

  Write a Review | Ask a Question

279

1+ $1.71 10+ $1.11 100+ $0.958 500+ $0.639 more…

Buy
  • 279 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 17 weeks
58T1626
ECA-1AHG103

ECA-1AHG103

PANASONIC

CAPACITOR ALUM ELEC, 10000UF, 20%, 10V, RADIAL

CAPACITOR ALUM ELEC, 10000UF, 20%, 10V, RADIAL; Product Range:PANASONIC - NHG Series; Capacitance:10000µF; Capacitance Tolerance:± 20%; Voltage Rating:10V; Diameter:16mm; ESR:-; Height:31.5mm; Capacitor Terminals:Radial Leaded ;RoHS Compliant: Yes

  Write a Review | Ask a Question

186

1+ $1.81 10+ $1.28 100+ $1.04 500+ $0.825 more…

Buy
  • 186 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 17 weeks
23K3545
EKMG100ELL103MLP1S

EKMG100ELL103MLP1S

UNITED CHEMI-CON

CAPACITOR ALUM ELEC 10000UF, 10V, 20%, RADIAL

CAPACITOR ALUM ELEC 10000UF, 10V, 20%, RADIAL; Product Range:UNITED CHEMI-CON - KMG Series; Capacitance:10000µF; Capacitance Tolerance:± 20%; Voltage Rating:10V; Diameter:16mm; ESR:-; Height:35.5mm; Capacitor Terminals:Radial Leaded ;RoHS Compliant: Yes

  Write a Review | Ask a Question

189

1+ $1.19 Promotional price 10+ $1.19 Promotional price 50+ $1.19 Promotional price 100+ $1.19 Promotional price more…

Buy

(Available until stock is exhausted)

  • 189 in stock for same day shipping

see cut-off times

54X2283
EKYB100ELL103MLP1S

EKYB100ELL103MLP1S

UNITED CHEMI-CON

Capacitor

Capacitor

  Write a Review | Ask a Question

0

1+ $1.53 1000+ $1.07

Buy
    Supplier lead time 13 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

54X2504
EKZN100ELL103MLP1S

EKZN100ELL103MLP1S

UNITED CHEMI-CON

Capacitor

Capacitor

  Write a Review | Ask a Question

0

1+ $1.89 1000+ $1.32

Buy
    Supplier lead time 13 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

85R5416
MAL203854103E3

MAL203854103E3

VISHAY BC COMPONENTS

CAP, ALU ELEC, 10000UF, 10V, RAD

CAP, ALU ELEC, 10000UF, 10V, RAD; Product Range:VISHAY - Serie 038 RSU; Capacitance:10000µF; Capacitance Tolerance:± 20%; Voltage Rating:10V; Diameter:16mm; ESR:-; Height:35mm; Capacitor Terminals:Radial Leaded; Lead Spacing:7.5mm; ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,110

1+ $1.55 Promotional price 100+ $1.41 Promotional price 250+ $1.32 Promotional price 500+ $1.25 Promotional price more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Supplier lead time 20 weeks

Customers Also Bought