Low

RUBYCON  10TZV33M4X6.1  SMD Aluminum Electrolytic Capacitor, Radial Can - SMD, 33 µF, 10 V, TZV Series

RUBYCON 10TZV33M4X6.1
RUBYCON 10TZV33M4X6.1
Manufacturer:
RUBYCON RUBYCON
Manufacturer Part No:
10TZV33M4X6.1
Newark Part No.:
38M0139
Product Range
TZV Series
Technical Datasheet:
See all Technical Docs
RUBYCON 10TZV33M4X6.1
RUBYCON 10TZV33M4X6.1

The actual product may differ from image shown

 

Product Information

AE Capacitor Case:
Radial Can - SMD
Capacitance:
33µF
Voltage Rating:
10V
ESR:
-
Product Range:
TZV Series
Packaging:
Cut Tape
Lifetime @ Temperature:
2000 hours @ 105°C
Operating Temperature Min:
-55°C
Operating Temperature Max:
105°C
Ripple Current AC:
90mA
Diameter:
4mm
Height:
6.1mm
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

SMD Aluminum Electrolytic Capacitor, Radial Can - SMD, 33 µF, 10 V, HA Series

PANASONIC ELECTRONIC COMPONENTS

210 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.555 50+ $0.289 100+ $0.229 250+ $0.169 More pricing

Buy

SMD Aluminum Electrolytic Capacitor, Radial Can - SMD, 33 µF, 10 V, S Series

PANASONIC ELECTRONIC COMPONENTS

215 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.063 Promotional price 50+ $0.063 Promotional price 100+ $0.063 Promotional price 250+ $0.063 Promotional price More pricing

Buy

SMD Aluminum Electrolytic Capacitor, Radial Can - SMD, 33 µF, 10 V, FK Series

PANASONIC ELECTRONIC COMPONENTS

155 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.697 50+ $0.362 100+ $0.287 250+ $0.212 More pricing

Buy

SMD Aluminum Electrolytic Capacitor, Radial Can - SMD, 33 µF, 10 V, FK Series

PANASONIC ELECTRONIC COMPONENTS

70 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.18 Promotional price 10+ $0.18 Promotional price 25+ $0.18 Promotional price 50+ $0.18 Promotional price More pricing

Buy

SMD Aluminum Electrolytic Capacitor, Radial Can - SMD, 33 µF, 10 V, CL Series

NICHICON

18 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.67 10+ $0.56 25+ $0.376 50+ $0.321 More pricing

Buy

SMD Aluminum Electrolytic Capacitor, Radial Can - SMD, 33 µF, 10 V, 0.36 ohm, FP Series

PANASONIC ELECTRONIC COMPONENTS

0

Price for: Each (Supplied on Full Reel)

1000+ $0.126 5000+ $0.118 10000+ $0.111 25000+ $0.103

Buy

CAP, ALU ELEC, 33UF, 10V, SMD

PANASONIC ELECTRONIC COMPONENTS

128:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.422 250+ $0.379 500+ $0.337 1000+ $0.304 More pricing

Buy

Associated Products