Low

10PX1000MEFC8X11.5 - 

Electrolytic Capacitor, Miniature, 1000 µF, 10 V, PX Series, ± 20%, Radial Leaded, 8 mm

10PX1000MEFC8X11.5 - Electrolytic Capacitor, Miniature, 1000 µF, 10 V, PX Series, ± 20%, Radial Leaded, 8 mm

The actual product may differ from image shown

Manufacturer:
RUBYCON RUBYCON
Manufacturer Part No:
10PX1000MEFC8X11.5
Newark Part No.:
39T8326
Product Range
PX Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1000µF
:
10V
:
PX Series
:
± 20%
:
Radial Leaded
:
8mm
:
Each
:
3.5mm
:
11.5mm
:
-55°C
:
105°C
:
1000 hours @ 105°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 10PX1000MEFC8X11.5 is a radial leaded miniature Aluminum Electrolytic Capacitor with PET sleeve. The PX series aluminum electrolytic capacitor has a feature in that it is small in size, large in capacity and highly resistant to overvoltage and reverse voltage as compared with other capacitors. Capacitor of this type is used in wide applications ranging from navigation systems requiring high performance and high reliability to AV (audio and visual) equipment and camera flashes.
  • 500mA RMS at 120Hz/105°C Rated ripple current

Applications

Computers & Computer Peripherals, Defence, Military & Aerospace, Multimedia, Consumer Electronics

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

NICHICON

Electrolytic Capacitor, Miniature, 1000 µF, 10 V, HE Series, ± 20%, Radial Leaded, 8 mm

1,035 in stock

Each (Supplied on Cut Tape)

1+ $0.53 10+ $0.384 25+ $0.34 50+ $0.297 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

928 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/23/18
$0.424 $ 0.42
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.424
10 + $0.301
25 + $0.257
50 + $0.232
100 + $0.202
250 + $0.177
500 + $0.154
1000 + $0.13
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

RUBYCON - 10PX1000MEFC8X11.5 - ALUMINUM ELECTROLYTIC CAPACITOR, 1000UF, 10V, 20%, RADIAL 5 5 1 1
Good capacitor. Used it in reparing equipment. November 30, 2014
  • 2015-06-11T15:21:57.347-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_39T8326, prod, sort_default
1-1 of 1

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.