Low

RUBYCON  10MH7220MEFC6.3X7  Electrolytic Capacitor, Miniature, 220 µF, 10 V, MH7 Series, ± 20%, Radial Leaded, 6.3 mm

RUBYCON 10MH7220MEFC6.3X7
Manufacturer:
RUBYCON RUBYCON
Manufacturer Part No:
10MH7220MEFC6.3X7
Newark Part No.:
39T8320
Product Range
MH7 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Capacitance:
220µF
Voltage Rating:
10V
Product Range:
MH7 Series
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Radial Leaded
Diameter:
6.3mm
Packaging:
Each
Lead Spacing:
2.5mm
Height:
7mm
Operating Temperature Min:
-40°C
Operating Temperature Max:
105°C
Lifetime @ Temperature:
2000 hours @ 105°C
ESR:
-
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products