Low

RUBYCON  100ZLH820MEFC18X40  CAPACITOR ALUM ELECT, 820UF, 100V, 20%, RADIAL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: RUBYCON
  • Newark Part No.: 54T4526
  • Manufacturer Part No 100ZLH820MEFC18X40

Product Information


  • Capacitance: 820µF
  • Capacitance Tolerance: ± 20%
  • Capacitor Terminals: Radial Leaded
  • Diameter: 18mm
  • ESR: -
  • Height: 40mm
  • Lead Spacing: 7.5mm
  • Lifetime @ Temperature: 2000 hours @ 105°C
  • Operating Temperature Max: 105°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Product Range: RUBYCON - ZLH Series
  • SVHC: To Be Advised
  • Voltage Rating: 100V

Find similar products  grouped by common attribute

Availability

Availability:  0

    Supplier lead time 13 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 200

Order multiple quantity: 200

Price: $3.31

Buy

Price

Quantity List Price
100 - 249 $3.31
250 - 499 $2.82
500 - 999 $2.45
1000 - 999999999 $2.09

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
54X2330
EKYB101ELL821MMP1S

EKYB101ELL821MMP1S

UNITED CHEMI-CON

Capacitor

Capacitor

  Write a Review | Ask a Question

0

1+ $2.24 500+ $1.57

Buy
    Supplier lead time 13 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

54X2549
EKZN101ELL821MMP1S

EKZN101ELL821MMP1S

UNITED CHEMI-CON

Capacitor

Capacitor

  Write a Review | Ask a Question

0

1+ $2.52 500+ $1.76

Buy
    Supplier lead time 13 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought