Low

RUBYCON  100ZLH470MEFC16X31.5  Electrolytic Capacitor, Miniature, 470 µF, 100 V, ZLH Series, ± 20%, Radial Leaded, 16 mm

RUBYCON 100ZLH470MEFC16X31.5
Technical Data Sheet (217.64KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The Rubycon ZLH series is miniaturized, long life and low impedance aluminium electrolytic capacitors. These capacitors are used in audio, video and general purpose electronic circuits.
  • Capacitance value ranging from 8.2μF to 8200μF
  • Tolerance of ±20%
  • Rated voltage of 6.3V to 100VDC
  • Operating temperature of -40°C to +105°C
  • High ripple current
  • Endurance at 105°C of 6000hours to 10000hours depending on case size diameter
  • Capacitor size varies from 5 × 11mm to 18 × 40mm

 

Product Information

Capacitance:
470µF
Voltage Rating:
100V
Product Range:
ZLH Series
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Radial Leaded
Diameter:
16mm
Packaging:
Each
Lead Spacing:
7.5mm
Height:
31.5mm
Operating Temperature Min:
-40°C
Operating Temperature Max:
105°C
Lifetime @ Temperature:
10000 hours @ 105°C
ESR:
-
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Consumer Electronics;
  • Portable Devices;
  • Power Management;
  • Industrial

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Electrolytic Capacitor, Miniature, 470 µF, 100 V, KMG Series, ± 20%, Radial Leaded, 16 mm

UNITED CHEMI-CON

472 in stock

Price for: Each

1+ $1.69 10+ $1.34 100+ $1.06 500+ $0.985 More pricing

Buy

Electrolytic Capacitor, Miniature, 470 µF, 100 V, VR Series, ± 20%, Radial Leaded, 16 mm

NICHICON

1,500 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.695 Promotional price 10+ $0.695 Promotional price 25+ $0.695 Promotional price 50+ $0.695 Promotional price More pricing

Buy

Electrolytic Capacitor, Miniature, 470 µF, 100 V, PW Series, ± 20%, Radial Leaded, 16 mm

NICHICON

692 in stock

Price for: Each

1+ $1.69 10+ $1.46 25+ $1.38 50+ $1.26 More pricing

Buy

Electrolytic Capacitor, Miniature, 470 µF, 100 V, HE Series, ± 20%, Radial Leaded, 16 mm

NICHICON

100 in stock

Price for: Each

1+ $1.57 10+ $1.34 100+ $1.13 250+ $1.02 More pricing

Buy

Electrolytic Capacitor, 470 µF, 100 V, FC Series, ± 20%, Radial Leaded, 16 mm

PANASONIC ELECTRONIC COMPONENTS

176 in stock

Price for: Each

1+ $2.37 10+ $1.91 25+ $1.74 50+ $1.67 More pricing

Buy

Electrolytic Capacitor, 470 µF, 100 V, NHG Series, ± 20%, Radial Leaded, 16 mm

PANASONIC ELECTRONIC COMPONENTS

194 in stock

Price for: Each

1+ $1.92 10+ $1.43 25+ $1.29 50+ $1.22 More pricing

Buy

Electrolytic Capacitor, 470 µF, 100 V, VZ Series, ± 20%, Radial Leaded, 16 mm

NICHICON

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Cut Tape)

1+ $1.64 10+ $1.53 25+ $1.38 50+ $1.34 More pricing

Buy

Electrolytic Capacitor, 470 µF, 100 V, M Series, ± 20%, Radial Leaded, 16 mm

PANASONIC ELECTRONIC COMPONENTS

142 in stock

Price for: Each

1+ $1.54 10+ $1.15 25+ $1.04 50+ $0.976 More pricing

Buy

Electrolytic Capacitor, 470 µF, 100 V, PM Series, ± 20%, Radial Leaded, 16 mm

NICHICON

151 in stock

Price for: Each

1+ $1.32 Promotional price 10+ $1.21 Promotional price 25+ $1.21 Promotional price 50+ $1.21 Promotional price More pricing

Buy

Electrolytic Capacitor, Miniature, 470 µF, 100 V, PS Series, ± 20%, Radial Leaded, 16 mm

NICHICON

19 in stock

Price for: Each

1+ $0.74 Promotional price 10+ $0.74 Promotional price 25+ $0.74 Promotional price 50+ $0.74 Promotional price More pricing

Buy