Low

RUBYCON  100ZLH330MEFC12.5X40  CAPACITOR ALUM ELECT, 330UF, 100V, 20%, RADIAL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: RUBYCON
  • Newark Part No.: 54T4510
  • Manufacturer Part No 100ZLH330MEFC12.5X40

Product Information


  • Capacitance: 330µF
  • Capacitance Tolerance: ± 20%
  • Capacitor Terminals: Radial Leaded
  • Diameter: 12.5mm
  • ESR: -
  • Height: 40mm
  • Lead Spacing: 5mm
  • Lifetime @ Temperature: 2000 hours @ 105°C
  • Operating Temperature Max: 105°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Product Range: RUBYCON - ZLH Series
  • SVHC: To Be Advised
  • Voltage Rating: 100V

Find similar products  grouped by common attribute

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 12/15/14

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 600

Order multiple quantity: 600

Price: $1.08

Buy

Price

Quantity List Price
500 - 999 $1.08
1000+ $0.914

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
87P0290
100ZLH330MEFC12.5X40

100ZLH330MEFC12.5X40

RUBYCON

CAP, ALU ELEC, 330UF, 100V, RAD

CAP, ALU ELEC, 330UF, 100V, RAD; Product Range:RUBYCON - ZLH Series; Capacitance:330µF; Capacitance Tolerance:± 20%; Voltage Rating:100V; Diameter:12.5mm; ESR:-; Height:40mm; Capacitor Terminals:Radial Leaded; Lead Spacing:5mm; ;RoHS Compliant: Yes

  Write a Review | Ask a Question

204

1+ $3.00 100+ $2.71 250+ $2.49 500+ $2.30 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 4/13/15

Customers Also Bought