Low

RUBYCON  100ZL680MEFC18X40  CAPACITOR ALUM ELECT, 680UF, 100V, 20%, RADIAL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: RUBYCON
  • Newark Part No.: 54T4573
  • Manufacturer Part No 100ZL680MEFC18X40

Product Information


  • Capacitance: 680µF
  • Capacitance Tolerance: ± 20%
  • Capacitor Terminals: Radial Leaded
  • Diameter: 18mm
  • ESR: -
  • Height: 40mm
  • Lead Spacing: 7.5mm
  • Lifetime @ Temperature: 2000 hours @ 105°C
  • Operating Temperature Max: 105°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Product Range: RUBYCON - ZL Series
  • SVHC: To Be Advised
  • Voltage Rating: 100V

Availability

Availability:  0

    Supplier lead time 8 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 200

Order multiple quantity: 200

Price: $2.60

Buy

Price

Quantity List Price
100 - 249 $2.60
250 - 499 $2.21
500 - 999 $1.92
1000+ $1.64

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
26M5637
100ZL680MEFC18X40

100ZL680MEFC18X40

RUBYCON

CAP, ALU ELEC, 680UF, 100V, RAD

CAP, ALU ELEC, 680UF, 100V, RAD; Product Range:RUBYCON - ZL Series; Capacitance:680µF; Capacitance Tolerance:± 20%; Voltage Rating:100V; Diameter:18mm; ESR:-; Height:40mm; Capacitor Terminals:Radial Leaded; Lead Spacing:7.5mm; ;RoHS Compliant: Yes

  Write a Review | Ask a Question

89

1+ $5.71 50+ $5.15 100+ $4.75 250+ $4.37 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Supplier lead time 25 weeks
Suggested Substitutes
54K9751
UPM2A681MHD

UPM2A681MHD

NICHICON

CAPACITOR ALUM ELECT, 680UF, 100V, 20%, RADIAL

CAPACITOR ALUM ELECT, 680UF, 100V, 20%, RADIAL; Product Range:NICHICON - PM Series; Capacitance:680µF; Capacitance Tolerance:± 20%; Voltage Rating:100V; Diameter:18mm; ESR:-; Height:40mm; Capacitor Terminals:Radial Leaded; Series:PM ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

100+ $1.77 250+ $1.45 500+ $1.32 1000+ $1.23

Buy
    Supplier lead time 17 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

54K9295
UPJ2A681MHD

UPJ2A681MHD

NICHICON

CAPACITOR ALUM ELECT, 680UF, 100V, 20%, RADIAL

CAPACITOR ALUM ELECT, 680UF, 100V, 20%, RADIAL; Product Range:NICHICON - UPJ Series; Capacitance:680µF; Capacitance Tolerance:± 20%; Voltage Rating:100V; Diameter:18mm; ESR:-; Height:40mm; Capacitor Terminals:Radial Leaded; Series:PJ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

100+ $1.47 250+ $1.20 500+ $1.09 1000+ $1.02

Buy
    Supplier lead time 17 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

54K8102
UHE2A681MHD

UHE2A681MHD

NICHICON

CAPACITOR ALUM ELEC 680UF, 100V, 20%, RADIAL

CAPACITOR ALUM ELEC 680UF, 100V, 20%, RADIAL; Product Range:NICHICON - HE Series; Capacitance:680µF; Capacitance Tolerance:± 20%; Voltage Rating:100V; Diameter:18mm; ESR:0.15ohm; Height:35.5mm; Capacitor Terminals:Radial Leaded ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

100+ $1.29 250+ $1.06 500+ $0.956 1000+ $0.894

Buy
    Supplier lead time 14 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

14M7977
EEU-FC2A681

EEU-FC2A681

PANASONIC

CAPACITOR ALUM ELEC, 680UF, 100V, 20%, RADIAL

CAPACITOR ALUM ELEC, 680UF, 100V, 20%, RADIAL; Product Range:PANASONIC - FC Series; Capacitance:680µF; Capacitance Tolerance:± 20%; Voltage Rating:100V; Diameter:18mm; ESR:-; Height:40mm; Capacitor Terminals:Radial Leaded ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

10+ $2.19 100+ $1.78 500+ $1.42 1000+ $1.25 more…

Buy
    Supplier lead time 17 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

34M3878
ELXV101ELL681MM40S

ELXV101ELL681MM40S

UNITED CHEMI-CON

CAPACITOR ALUM ELEC 680UF, 100V, 20%, RADIAL

CAPACITOR ALUM ELEC 680UF, 100V, 20%, RADIAL; Product Range:UNITED CHEMI-CON - LXV Series; Capacitance:680µF; Capacitance Tolerance:± 20%; Voltage Rating:100V; Diameter:18mm; ESR:0.041ohm; Height:40mm; Lead Spacing:7.5mm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1+ $3.50 1000+ $1.81 3000+ $1.58 10000+ $1.50

Buy
    Supplier lead time 14 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

54X2546
EKZN101ELL681MMN3S

EKZN101ELL681MMN3S

UNITED CHEMI-CON

Capacitor

Capacitor

  Write a Review | Ask a Question

0

1+ $2.23 500+ $1.56

Buy
    Supplier lead time 13 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

54X2328
EKYB101ELL681MMN3S

EKYB101ELL681MMN3S

UNITED CHEMI-CON

Capacitor

Capacitor

  Write a Review | Ask a Question

0

1+ $2.29 500+ $1.60

Buy
    Supplier lead time 13 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

55T0404
MCHPR100V687M22X26

MCHPR100V687M22X26

MULTICOMP

CAP, ALU ELEC, 680UF, 100V, SNAP IN

CAP, ALU ELEC, 680UF, 100V, SNAP IN; Product Range:MULTICOMP - Serie HPR; Capacitance:680µF; Capacitance Tolerance:± 20%; Voltage Rating:100V; Diameter:22mm; ESR:-; Height:26mm; Lead Spacing:10mm; Lifetime @ Temperature:2000 hours @ ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $1.65 Promotional price 100+ $1.56 Promotional price 250+ $1.41 Promotional price 500+ $1.30 Promotional price more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

 
Check more stock
    Supplier lead time 22 weeks

Associated Products


Customers Also Bought