Low

RUBYCON  100ZL220MEFC16X20  CAPACITOR ALUM ELECT, 220UF, 100V, 20%, RADIAL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: RUBYCON
  • Newark Part No.: 54T4557
  • Manufacturer Part No 100ZL220MEFC16X20

Product Information


  • Capacitance: 220µF
  • Capacitance Tolerance: ± 20%
  • Capacitor Terminals: Radial Leaded
  • Diameter: 16mm
  • ESR: -
  • Height: 20mm
  • Lead Spacing: 7.5mm
  • Lifetime @ Temperature: 2000 hours @ 105°C
  • Operating Temperature Max: 105°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Product Range: RUBYCON - ZL Series
  • SVHC: To Be Advised
  • Voltage Rating: 100V

Find similar products  grouped by common attribute

Availability

Availability:  0

    Supplier lead time 8 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 600

Order multiple quantity: 600

Price: $0.732

Buy

Price

Quantity List Price
500 - 999 $0.732
1000+ $0.624

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
02M8437
EEU-FC2A221

EEU-FC2A221

PANASONIC

CAPACITOR ALUM ELEC, 220UF, 100V, 20%, RADIAL

CAPACITOR ALUM ELEC, 220UF, 100V, 20%, RADIAL; Product Range:PANASONIC - FC Series; Capacitance:220µF; Capacitance Tolerance:± 20%; Voltage Rating:100V; Diameter:16mm; ESR:-; Height:25mm; Capacitor Terminals:Radial Leaded ;RoHS Compliant: Yes

  Write a Review | Ask a Question

238

1+ $1.96 10+ $1.27 100+ $1.10 500+ $0.732 more…

Buy
  • 238 in stock for same day shipping

see cut-off times

 
Check more stock
  • 800 Further stock expected to ship on Nov 13, 2014
  • Supplier lead time 17 weeks
65R2102
UHE2A221MHD6TN

UHE2A221MHD6TN

NICHICON

CAPACITOR ALUM ELEC, 220UF, 100V, 20%, RADIAL

CAPACITOR ALUM ELEC, 220UF, 100V, 20%, RADIAL; Product Range:NICHICON - HE Series; Capacitance:220µF; Capacitance Tolerance:± 20%; Voltage Rating:100V; Diameter:16mm; ESR:0.38ohm; Height:20mm; Capacitor Terminals:Radial Leaded ;RoHS Compliant: Yes

  Write a Review | Ask a Question

204

1+ $1.68 10+ $1.57 25+ $1.42 50+ $1.38 more…

Buy
  • 204 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 14 weeks
65R2103
UHE2A221MHD6TN

UHE2A221MHD6TN

NICHICON

CAPACITOR ALUM ELEC, 220UF, 100V, 20%, RADIAL, FULL REEL

CAPACITOR ALUM ELEC, 220UF, 100V, 20%, RADIAL, FULL REEL; Product Range:NICHICON - HE Series; Capacitance:220µF; Capacitance Tolerance:± 20%; Voltage Rating:100V; Diameter:16mm; ESR:0.38ohm; Height:20mm; Lead Spacing:7.5mm; Series:HE;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,500

250+ $0.804 500+ $0.756 750+ $0.716 1250+ $0.663

Buy
  • 1,500 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 14 weeks
65R4281
UPW2A221MHD1TN

UPW2A221MHD1TN

NICHICON

CAPACITOR ALUM ELEC, 220UF, 100V, 20%, RADIAL

CAPACITOR ALUM ELEC, 220UF, 100V, 20%, RADIAL; Product Range:NICHICON - PW Series; Capacitance:220µF; Capacitance Tolerance:± 20%; Voltage Rating:100V; Diameter:18mm; ESR:0.22ohm; Height:20mm; Capacitor Terminals:Radial Leaded ;RoHS Compliant: Yes

  Write a Review | Ask a Question

428

1+ $1.53 10+ $1.25 25+ $1.13 50+ $1.10 more…

Buy
  • 428 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 14 weeks
65R4282
UPW2A221MHD1TN

UPW2A221MHD1TN

NICHICON

CAPACITOR ALUM ELEC, 220UF, 100V, 20%, RADIAL, FULL REEL

CAPACITOR ALUM ELEC, 220UF, 100V, 20%, RADIAL, FULL REEL; Product Range:NICHICON - PW Series; Capacitance:220µF; Capacitance Tolerance:± 20%; Voltage Rating:100V; Diameter:18mm; ESR:0.22ohm; Height:20mm; Lead Spacing:7.5mm; Series:PW;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

500+ $0.518 750+ $0.488 1250+ $0.406

Buy
    Supplier lead time 17 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought