Low

RUBYCON  100YXH470MEFC16X35.5  CAPACITOR ALUM ELECT, 470UF, 100V, 20%, RADIAL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: RUBYCON
  • Newark Part No.: 54T4487
  • Manufacturer Part No 100YXH470MEFC16X35.5

Product Information


  • Capacitance: 470µF
  • Capacitance Tolerance: ± 20%
  • Capacitor Terminals: Radial Leaded
  • Diameter: 16mm
  • ESR: -
  • Height: 35.5mm
  • Lead Spacing: 7.5mm
  • Lifetime @ Temperature: 2000 hours @ 105°C
  • Operating Temperature Max: 105°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Product Range: RUBYCON - YXH Series
  • SVHC: To Be Advised
  • Voltage Rating: 100V

Find similar products  grouped by common attribute

Availability

Availability:  0

    Supplier lead time 8 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 200

Order multiple quantity: 200

Price: $1.83

Buy

Price

Quantity List Price
100 - 249 $1.83
250 - 499 $1.56
500 - 999 $1.35
1000 - 999999999 $1.15

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
55K0380
UPW2A471MHD
Technical Data Sheet}   Product Traceability

UPW2A471MHD

NICHICON

CAPACITOR ALUM ELEC 470UF, 100V, 20%, RADIAL

CAPACITOR ALUM ELEC 470UF, 100V, 20%, RADIAL; Product Range:NICHICON - PW Series; Capacitance:470µF; Capacitance Tolerance:± 20%; Voltage Rating:100V; Diameter:16mm; ESR:0.152ohm; Height:35.5mm; Capacitor Terminals:Radial Leaded ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,365

1+ $1.78 10+ $1.54 25+ $1.45 50+ $1.32 more…

Buy
  • 1,365 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 14 weeks
65R3263
UVZ2A471MHD1TN
Packaging / Drawing / Footprint Technical Data Sheet}   Product Traceability

UVZ2A471MHD1TN

NICHICON

CAPACITOR ALUM ELEC, 470UF, 100V, 20%, RADIAL

CAPACITOR ALUM ELEC, 470UF, 100V, 20%, RADIAL; Product Range:NICHICON - VZ Series; Capacitance:470µF; Capacitance Tolerance:± 20%; Voltage Rating:100V; Diameter:16mm; ESR:-; Height:25mm; Capacitor Terminals:Radial Leaded; Series:VZ ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,215

1+ $1.74 10+ $1.62 25+ $1.47 50+ $1.43 more…

Buy
  • 1,215 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 14 weeks
11M0817
EEU-FC2A471
CAD CadSoft_EAGLE Technical Data Sheet}  

EEU-FC2A471

PANASONIC

CAPACITOR ALUM ELEC, 470UF, 100V, 20%, RADIAL

CAPACITOR ALUM ELEC, 470UF, 100V, 20%, RADIAL; Product Range:PANASONIC - FC Series; Capacitance:470µF; Capacitance Tolerance:± 20%; Voltage Rating:100V; Diameter:16mm; ESR:-; Height:40mm; Capacitor Terminals:Radial Leaded ;RoHS Compliant: Yes

  Write a Review | Ask a Question

123

1+ $2.51 10+ $1.78 100+ $1.44 500+ $1.15 more…

Buy
  • 123 in stock for same day shipping

see cut-off times

 
Check more stock
  • 500 Further stock expected to ship on Oct 21, 2014
  • Supplier lead time 17 weeks
54K8096
UHE2A471MHD
Technical Data Sheet}  

UHE2A471MHD

NICHICON

CAPACITOR ALUM ELEC 470UF, 100V, 20%, RADIAL

CAPACITOR ALUM ELEC 470UF, 100V, 20%, RADIAL; Product Range:NICHICON - HE Series; Capacitance:470µF; Capacitance Tolerance:± 20%; Voltage Rating:100V; Diameter:16mm; ESR:0.17ohm; Height:35.5mm; Capacitor Terminals:Radial Leaded ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $1.65 10+ $1.41 100+ $1.19 250+ $1.07 more…

Buy
 
Check more stock
  • 70 Further stock expected to ship on Aug 6, 2014
  • 700 Further stock expected to ship on Aug 13, 2014
  • Supplier lead time 14 weeks
Contact me when back in stock
54K9939
UPS2A471MHD
Technical Data Sheet}  

UPS2A471MHD

NICHICON

CAPACITOR ALUM ELEC 470UF, 100V, 20%, RADIAL

CAPACITOR ALUM ELEC 470UF, 100V, 20%, RADIAL; Product Range:NICHICON - PS Series; Capacitance:470µF; Capacitance Tolerance:± 20%; Voltage Rating:100V; Diameter:16mm; ESR:-; Height:31.5mm; Capacitor Terminals:Radial Leaded; Series:PS ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

100+ $1.15 250+ $0.933 500+ $0.847 1000+ $0.792

Buy
    Supplier lead time 15 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought