Low

RUBYCON  100YXH390MEFC16X31.5  CAPACITOR ALUM ELECT, 390UF, 100V, 20%, RADIAL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: RUBYCON
  • Newark Part No.: 54T4485
  • Manufacturer Part No 100YXH390MEFC16X31.5

Product Information


  • Capacitance: 390µF
  • Capacitance Tolerance: ± 20%
  • Capacitor Terminals: Radial Leaded
  • Diameter: 16mm
  • ESR: -
  • Height: 31.5mm
  • Lead Spacing: 7.5mm
  • Lifetime @ Temperature: 2000 hours @ 105°C
  • Operating Temperature Max: 105°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Product Range: RUBYCON - YXH Series
  • SVHC: To Be Advised
  • Voltage Rating: 100V

Find similar products  grouped by common attribute

Availability

Availability:  0

    Supplier lead time 8 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 200

Order multiple quantity: 200

Price: $1.56

Buy

Price

Quantity List Price
100 - 249 $1.56
250 - 499 $1.33
500 - 999 $1.15
1000+ $0.98

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
23T5859
EEU-FC2A391L

EEU-FC2A391L

PANASONIC

CAPACITOR ALUM ELEC, 390UF, 20%, 100V, RADIAL

CAPACITOR ALUM ELEC, 390UF, 20%, 100V, RADIAL; Product Range:PANASONIC - FC Series; Capacitance:390µF; Capacitance Tolerance:± 20%; Voltage Rating:100V; Diameter:16mm; ESR:-; Height:35.5mm; Capacitor Terminals:Radial Leaded ;RoHS Compliant: Yes

  Write a Review | Ask a Question

93

1+ $2.28 10+ $1.61 100+ $1.31 500+ $1.04 more…

Buy
  • 93 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 17 weeks

Customers Also Bought