Low

RUBYCON  100YXH220MEFC16X20  CAPACITOR ALUM ELECT, 220UF, 100V, 20%, RADIAL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: RUBYCON
  • Newark Part No.: 54T4480
  • Manufacturer Part No 100YXH220MEFC16X20

Product Information


  • Capacitance: 220µF
  • Capacitance Tolerance: ± 20%
  • Capacitor Terminals: Radial Leaded
  • Diameter: 16mm
  • ESR: -
  • Height: 20mm
  • Lead Spacing: 7.5mm
  • Lifetime @ Temperature: 2000 hours @ 105°C
  • Operating Temperature Max: 105°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Product Range: RUBYCON - YXH Series
  • SVHC: To Be Advised
  • Voltage Rating: 100V

Find similar products  grouped by common attribute

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 11/10/14

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 600

Order multiple quantity: 600

Price: $0.752

Buy

Price

Quantity List Price
500 - 999 $0.752
1000+ $0.643

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
65R2103
UHE2A221MHD6TN

UHE2A221MHD6TN

NICHICON

CAPACITOR ALUM ELEC, 220UF, 100V, 20%, RADIAL, FULL REEL

CAPACITOR ALUM ELEC, 220UF, 100V, 20%, RADIAL, FULL REEL; Product Range:NICHICON - HE Series; Capacitance:220µF; Capacitance Tolerance:± 20%; Voltage Rating:100V; Diameter:16mm; ESR:0.38ohm; Height:20mm; Lead Spacing:7.5mm; Series:HE;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,250

250+ $0.804 500+ $0.756 750+ $0.716 1250+ $0.663

Buy
  • 1,250 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/22/14
65R2102
UHE2A221MHD6TN

UHE2A221MHD6TN

NICHICON

CAPACITOR ALUM ELEC, 220UF, 100V, 20%, RADIAL

CAPACITOR ALUM ELEC, 220UF, 100V, 20%, RADIAL; Product Range:NICHICON - HE Series; Capacitance:220µF; Capacitance Tolerance:± 20%; Voltage Rating:100V; Diameter:16mm; ESR:0.38ohm; Height:20mm; Capacitor Terminals:Radial Leaded ;RoHS Compliant: Yes

  Write a Review | Ask a Question

424

1+ $1.68 10+ $1.57 25+ $1.42 50+ $1.38 more…

Buy
  • 424 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/22/14
65R4281
UPW2A221MHD1TN

UPW2A221MHD1TN

NICHICON

CAPACITOR ALUM ELEC, 220UF, 100V, 20%, RADIAL

CAPACITOR ALUM ELEC, 220UF, 100V, 20%, RADIAL; Product Range:NICHICON - PW Series; Capacitance:220µF; Capacitance Tolerance:± 20%; Voltage Rating:100V; Diameter:18mm; ESR:0.22ohm; Height:20mm; Capacitor Terminals:Radial Leaded ;RoHS Compliant: Yes

  Write a Review | Ask a Question

418

1+ $1.52 10+ $1.25 25+ $1.13 50+ $1.10 more…

Buy
  • 418 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/22/14
65R4282
UPW2A221MHD1TN

UPW2A221MHD1TN

NICHICON

CAPACITOR ALUM ELEC, 220UF, 100V, 20%, RADIAL, FULL REEL

CAPACITOR ALUM ELEC, 220UF, 100V, 20%, RADIAL, FULL REEL; Product Range:NICHICON - PW Series; Capacitance:220µF; Capacitance Tolerance:± 20%; Voltage Rating:100V; Diameter:18mm; ESR:0.22ohm; Height:20mm; Lead Spacing:7.5mm; Series:PW;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

500+ $0.518 750+ $0.488 1250+ $0.406

Buy
    Per the manufacturer, more stock expected week of 1/12/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought