Low

RUBYCON  100YXG470MEFC16X35.5  Electrolytic Capacitor, Miniature, 470 µF, 100 V, YXG Series, ± 20%, Radial Leaded, 16 mm

RUBYCON 100YXG470MEFC16X35.5
Technical Data Sheet (176.28KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Capacitance:
470µF
Voltage Rating:
100V
Product Range:
YXG Series
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Radial Leaded
Diameter:
16mm
Packaging:
Each
Lead Spacing:
7.5mm
Height:
35.5mm
Operating Temperature Min:
-40°C
Operating Temperature Max:
105°C
Lifetime @ Temperature:
1000 hours @ 105°C
ESR:
-
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes