Low

RUBYCON  100YXG330MEFC12.5X40  CAPACITOR ALUM ELECT, 330UF, 100V, 20%, RADIAL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: RUBYCON
  • Newark Part No.: 54T4454
  • Manufacturer Part No 100YXG330MEFC12.5X40

Product Information


  • Capacitance: 330µF
  • Capacitance Tolerance: ± 20%
  • Capacitor Terminals: Radial Leaded
  • Diameter: 12.5mm
  • ESR: -
  • Height: 40mm
  • Lead Spacing: 5mm
  • Lifetime @ Temperature: 1000 hours @ 105°C
  • Operating Temperature Max: 105°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Product Range: RUBYCON - YXG Series
  • SVHC: To Be Advised
  • Voltage Rating: 100V

Find similar products  grouped by common attribute

Availability

Availability:  0

    Supplier lead time 8 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 600

Order multiple quantity: 600

Price: $1.03

Buy

Price

Quantity List Price
500 - 999 $1.03
1000+ $0.878

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
65R3257
UVZ2A331MHD1TO

UVZ2A331MHD1TO

NICHICON

CAPACITOR ALUM ELEC, 330UF, 100V, 20%, RADIAL

CAPACITOR ALUM ELEC, 330UF, 100V, 20%, RADIAL; Product Range:NICHICON - VZ Series; Capacitance:330µF; Capacitance Tolerance:± 20%; Voltage Rating:100V; Diameter:12.5mm; ESR:-; Height:25mm; Capacitor Terminals:Radial Leaded; Series:VZ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,933

1+ $1.30 10+ $1.12 100+ $0.935 250+ $0.846 more…

Buy
  • 1,933 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 14 weeks
58T1676
ECA-2AM331

ECA-2AM331

PANASONIC

CAPACITOR ALUM ELEC, 330UF, 20%, 100V, RADIAL

CAPACITOR ALUM ELEC, 330UF, 20%, 100V, RADIAL; Product Range:PANASONIC - M Series; Capacitance:330µF; Capacitance Tolerance:± 20%; Voltage Rating:100V; Diameter:12.5mm; ESR:-; Height:25mm; Capacitor Terminals:Radial Leaded; Series:M ;RoHS Compliant: Yes

  Write a Review | Ask a Question

143

1+ $1.14 10+ $0.737 100+ $0.638 500+ $0.426 more…

Buy
  • 143 in stock for same day shipping

see cut-off times

 
Check more stock
  • 200 Further stock expected to ship on Nov 19, 2014
  • Supplier lead time 17 weeks
85R5468
MAL203859331E3

MAL203859331E3

VISHAY BC COMPONENTS

CAP, ALU ELEC, 330UF, 100V, RAD

CAP, ALU ELEC, 330UF, 100V, RAD; Product Range:VISHAY - Serie 038 RSU; Capacitance:330µF; Capacitance Tolerance:± 20%; Voltage Rating:100V; Diameter:13mm; ESR:-; Height:25mm; Capacitor Terminals:Radial Leaded; Lead Spacing:5mm; ;RoHS Compliant: Yes

  Write a Review | Ask a Question

637

1+ $1.20 100+ $0.926 250+ $0.837 500+ $0.755 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Supplier lead time 20 weeks

Customers Also Bought