Low

RUBYCON  100YXF470MEFC16X31.5  CAPACITOR ALUM ELECT, 470UF, 100V, 20%, RADIAL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: RUBYCON
  • Newark Part No.: 54T4440
  • Manufacturer Part No 100YXF470MEFC16X31.5

Product Information


  • Capacitance: 470µF
  • Capacitance Tolerance: ± 20%
  • Capacitor Terminals: Radial Leaded
  • Diameter: 16mm
  • ESR: -
  • Height: 31.5mm
  • Lead Spacing: 7.5mm
  • Lifetime @ Temperature: 1000 hours @ 105°C
  • Operating Temperature Max: 105°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Product Range: RUBYCON - YXF Series
  • SVHC: To Be Advised
  • Voltage Rating: 100V

Find similar products  grouped by common attribute

Availability

Availability:  0

    Supplier lead time 8 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 200

Order multiple quantity: 200

Price: $1.87

Buy

Price

Quantity List Price
100 - 249 $1.87
250 - 499 $1.60
500 - 999 $1.38
1000 - 999999999 $1.18

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought