Low

RUBYCON  100YXF330MEFC16X25  CAPACITOR ALUM ELECT, 330UF, 100V, 20%, RADIAL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: RUBYCON
  • Newark Part No.: 54T4437
  • Manufacturer Part No 100YXF330MEFC16X25

Product Information


  • Capacitance: 330µF
  • Capacitance Tolerance: ± 20%
  • Capacitor Terminals: Radial Leaded
  • Diameter: 16mm
  • ESR: -
  • Height: 25mm
  • Lead Spacing: 7.5mm
  • Lifetime @ Temperature: 1000 hours @ 105°C
  • Operating Temperature Max: 105°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Product Range: RUBYCON - YXF Series
  • SVHC: To Be Advised
  • Voltage Rating: 100V

Find similar products  grouped by common attribute

Availability

Availability:  0

    Supplier lead time 8 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 600

Order multiple quantity: 600

Price: $0.903

Buy

Price

Quantity List Price
500 - 999 $0.903
1000+ $0.77

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
65R4289
UPW2A331MHD1TN

UPW2A331MHD1TN

NICHICON

CAPACITOR ALUM ELEC, 330UF, 100V, 20%, RADIAL

CAPACITOR ALUM ELEC, 330UF, 100V, 20%, RADIAL; Product Range:NICHICON - PW Series; Capacitance:330µF; Capacitance Tolerance:± 20%; Voltage Rating:100V; Diameter:16mm; ESR:0.18ohm; Height:25mm; Capacitor Terminals:Radial Leaded ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,145

1+ $0.636 Promotional price 10+ $0.636 Promotional price 25+ $0.636 Promotional price 50+ $0.636 Promotional price more…

Buy
  • 1,145 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 14 weeks
25M9204
EEU-FC2A331

EEU-FC2A331

PANASONIC

CAPACITOR ALUM ELEC, 330UF, 100V, 20%, RADIAL

CAPACITOR ALUM ELEC, 330UF, 100V, 20%, RADIAL; Product Range:PANASONIC - FC Series; Capacitance:330µF; Capacitance Tolerance:± 20%; Voltage Rating:100V; Diameter:16mm; ESR:-; Height:31.5mm; Capacitor Terminals:Radial Leaded ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $1.99 10+ $1.41 100+ $1.15 500+ $0.907 more…

Buy
 
Check more stock
  • 1,569 Further stock expected to ship on Nov 24, 2014
  • 1,200 Further stock expected to ship on Dec 22, 2014
  • Supplier lead time 17 weeks
Contact me when back in stock
65R4290
UPW2A331MHD1TN

UPW2A331MHD1TN

NICHICON

CAPACITOR ALUM ELEC, 330UF, 100V, 20%, RADIAL, FULL REEL

CAPACITOR ALUM ELEC, 330UF, 100V, 20%, RADIAL, FULL REEL; Product Range:NICHICON - PW Series; Capacitance:330µF; Capacitance Tolerance:± 20%; Voltage Rating:100V; Diameter:16mm; ESR:0.18ohm; Height:25mm; Lead Spacing:7.5mm; Series:PW;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

250+ $0.763 500+ $0.717 750+ $0.679 1250+ $0.629

Buy
 
Check more stock
    Supplier lead time 17 weeks
Contact me when back in stock

Customers Also Bought