Low

RUBYCON  100YXF220MEFC16X25  CAPACITOR ALUM ELECT, 220UF, 100V, 20%, RADIAL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: RUBYCON
  • Newark Part No.: 48T7400
  • Manufacturer Part No 100YXF220MEFC16X25

Product Information


  • Capacitance: 220µF
  • Capacitance Tolerance: ± 20%
  • Capacitor Terminals: Radial Leaded
  • Diameter: 16mm
  • ESR: -
  • Height: 25mm
  • Lead Spacing: 7.5mm
  • Lifetime @ Temperature: 1000 hours @ 105°C
  • Operating Temperature Max: 105°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Product Range: RUBYCON - YXF Series
  • SVHC: To Be Advised
  • Voltage Rating: 100V

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 3/30/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 600

Order multiple quantity: 600

Price: $0.822

Buy

Price

Quantity List Price
500 - 999 $0.822
1000+ $0.701

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Upgrade
38K4664
MCGPR100V227M16X26

MCGPR100V227M16X26

MULTICOMP

CAP, ALU ELEC, 220UF, 100V, RAD

CAP, ALU ELEC, 220UF, 100V, RAD; Product Range:MULTICOMP - GPR Series; Capacitance:220µF; Capacitance Tolerance:± 20%; Voltage Rating:100V; Diameter:16mm; ESR:-; Height:26mm; Capacitor Terminals:Radial Leaded; Lead Spacing:7.5mm; ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $0.643 250+ $0.578 500+ $0.514 1000+ $0.464 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

 
Check more stock
    Per the manufacturer, more stock expected week of 5/25/15
Suggested Substitutes
65R2102
UHE2A221MHD6TN

UHE2A221MHD6TN

NICHICON

CAPACITOR ALUM ELEC, 220UF, 100V, 20%, RADIAL

CAPACITOR ALUM ELEC, 220UF, 100V, 20%, RADIAL; Product Range:NICHICON - HE Series; Capacitance:220µF; Capacitance Tolerance:± 20%; Voltage Rating:100V; Diameter:16mm; ESR:0.38ohm; Height:20mm; Capacitor Terminals:Radial Leaded ;RoHS Compliant: Yes

  Write a Review | Ask a Question

288

1+ $1.68 10+ $1.57 25+ $1.42 50+ $1.38 more…

Buy
  • 288 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/30/15
65R2103
UHE2A221MHD6TN

UHE2A221MHD6TN

NICHICON

CAPACITOR ALUM ELEC, 220UF, 100V, 20%, RADIAL, FULL REEL

CAPACITOR ALUM ELEC, 220UF, 100V, 20%, RADIAL, FULL REEL; Product Range:NICHICON - HE Series; Capacitance:220µF; Capacitance Tolerance:± 20%; Voltage Rating:100V; Diameter:16mm; ESR:0.38ohm; Height:20mm; Lead Spacing:7.5mm; Series:HE;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,000

250+ $0.804 500+ $0.756 750+ $0.716 1250+ $0.663

Buy
  • 1,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/23/15
02M8437
EEU-FC2A221

EEU-FC2A221

PANASONIC ELECTRONIC COMPONENTS

CAPACITOR ALUM ELEC, 220UF, 100V, 20%, RADIAL

CAPACITOR ALUM ELEC, 220UF, 100V, 20%, RADIAL; Product Range:PANASONIC - FC Series; Capacitance:220µF; Capacitance Tolerance:± 20%; Voltage Rating:100V; Diameter:16mm; ESR:-; Height:25mm; Capacitor Terminals:Radial Leaded ;RoHS Compliant: Yes

  Write a Review | Ask a Question

758

1+ $0.717 Promotional price 10+ $0.717 Promotional price 100+ $0.717 Promotional price 500+ $0.615 Promotional price more…

Buy
  • 758 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 4/20/15
65R4281
UPW2A221MHD1TN

UPW2A221MHD1TN

NICHICON

CAPACITOR ALUM ELEC, 220UF, 100V, 20%, RADIAL

CAPACITOR ALUM ELEC, 220UF, 100V, 20%, RADIAL; Product Range:NICHICON - PW Series; Capacitance:220µF; Capacitance Tolerance:± 20%; Voltage Rating:100V; Diameter:18mm; ESR:0.22ohm; Height:20mm; Capacitor Terminals:Radial Leaded ;RoHS Compliant: Yes

  Write a Review | Ask a Question

418

1+ $1.52 10+ $1.25 25+ $1.13 50+ $1.10 more…

Buy
  • 418 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/23/15
70K9734
MCRH100V227M16X26

MCRH100V227M16X26

MULTICOMP

CAPACITOR ALUM ELEC 220UF, 100V, 20%, RADIAL

CAPACITOR ALUM ELEC 220UF, 100V, 20%, RADIAL; Product Range:MULTICOMP - RH Series; Capacitance:220µF; Capacitance Tolerance:± 20%; Voltage Rating:100V; Diameter:16mm; ESR:-; Height:26mm; Capacitor Terminals:Radial Leaded ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,394

1+ $0.179 Promotional price 10+ $0.179 Promotional price 100+ $0.179 Promotional price 500+ $0.179 Promotional price more…

Buy

(Available until stock is exhausted)

  • 1,394 in stock for same day shipping

see cut-off times

65R4282
UPW2A221MHD1TN

UPW2A221MHD1TN

NICHICON

CAPACITOR ALUM ELEC, 220UF, 100V, 20%, RADIAL, FULL REEL

CAPACITOR ALUM ELEC, 220UF, 100V, 20%, RADIAL, FULL REEL; Product Range:NICHICON - PW Series; Capacitance:220µF; Capacitance Tolerance:± 20%; Voltage Rating:100V; Diameter:18mm; ESR:0.22ohm; Height:20mm; Lead Spacing:7.5mm; Series:PW;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

500+ $0.518 750+ $0.488 1250+ $0.406

Buy
    Per the manufacturer, more stock expected week of 4/13/15

Not Normally Stocked

Non-Cancelable / Non Returnable

58R8036
UKZ2A221MHM

UKZ2A221MHM

NICHICON

CAPACITOR ALUM ELECT, 220UF, 100V, 20%, RADIAL

CAPACITOR ALUM ELECT, 220UF, 100V, 20%, RADIAL; Product Range:NICHICON - KZ Series; Capacitance:220µF; Capacitance Tolerance:± 20%; Voltage Rating:100V; Diameter:16mm; ESR:-; Height:35.5mm; Capacitor Terminals:Radial Leaded ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

100+ $1.15 250+ $1.04 500+ $0.882 1000+ $0.778 more…

Buy
    Per the manufacturer, more stock expected week of 3/23/15

Not Normally Stocked

Non-Cancelable / Non Returnable

54K9726
UPM2A221MHD6

UPM2A221MHD6

NICHICON

CAPACITOR ALUM ELECT, 220UF, 100V, 20%, RADIAL

CAPACITOR ALUM ELECT, 220UF, 100V, 20%, RADIAL; Product Range:NICHICON - PM Series; Capacitance:220µF; Capacitance Tolerance:± 20%; Voltage Rating:100V; Diameter:16mm; ESR:-; Height:25mm; Capacitor Terminals:Radial Leaded; Series:PM ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

250+ $0.883 500+ $0.753 1000+ $0.664 5000+ $0.576 more…

Buy
    Per the manufacturer, more stock expected week of 4/13/15

Not Normally Stocked

Non-Cancelable / Non Returnable

54K9933
UPS2A221MHD

UPS2A221MHD

NICHICON

CAPACITOR ALUM ELECT, 220UF, 100V, 20%, RADIAL

CAPACITOR ALUM ELECT, 220UF, 100V, 20%, RADIAL; Product Range:NICHICON - PS Series; Capacitance:220µF; Capacitance Tolerance:± 20%; Voltage Rating:100V; Diameter:16mm; ESR:-; Height:25mm; Capacitor Terminals:Radial Leaded; Series:PS ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

250+ $0.565 500+ $0.48 1000+ $0.424 5000+ $0.381 more…

Buy
    Per the manufacturer, more stock expected week of 4/13/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought