Low

RUBYCON  100RX3047MEFC10X16  CAPACITOR ALUM ELECT, 47UF, 100V, 20%, RADIAL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: RUBYCON
  • Newark Part No.: 54T4370
  • Manufacturer Part No 100RX3047MEFC10X16

Product Information


  • Capacitance: 47µF
  • Capacitance Tolerance: ± 20%
  • Capacitor Terminals: Radial Leaded
  • Diameter: 10mm
  • ESR: -
  • Height: 16mm
  • Lead Spacing: 5mm
  • Lifetime @ Temperature: 2000 hours @ 105°C
  • Operating Temperature Max: 130°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Product Range: RUBYCON - RX30 Series
  • SVHC: To Be Advised
  • Voltage Rating: 100V

Find similar products  grouped by common attribute

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 11/24/14

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 6000

Order multiple quantity: 1000

Price: $0.271

Buy

Price

Quantity List Price
1000+ $0.271

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
65R2115
UHE2A470MPD1TD

UHE2A470MPD1TD

NICHICON

CAPACITOR ALUM ELEC, 47UF, 100V, 20%, RADIAL, FULL REEL

CAPACITOR ALUM ELEC, 47UF, 100V, 20%, RADIAL, FULL REEL; Product Range:NICHICON - HE Series; Capacitance:47µF; Capacitance Tolerance:± 20%; Voltage Rating:100V; Diameter:10mm; ESR:1.8ohm; Height:12.5mm; Lead Spacing:5mm; Series:HE ;RoHS Compliant: Yes

  Write a Review | Ask a Question

4,000

500+ $0.183 1000+ $0.155 1500+ $0.132 2500+ $0.119

Buy
  • 4,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/5/15
65R2114
UHE2A470MPD1TD

UHE2A470MPD1TD

NICHICON

CAPACITOR ALUM ELEC, 47UF, 100V, 20%, RADIAL

CAPACITOR ALUM ELEC, 47UF, 100V, 20%, RADIAL; Product Range:NICHICON - HE Series; Capacitance:47µF; Capacitance Tolerance:± 20%; Voltage Rating:100V; Diameter:10mm; ESR:1.8ohm; Height:12.5mm; Capacitor Terminals:Radial Leaded ;RoHS Compliant: Yes

  Write a Review | Ask a Question

275

1+ $0.642 10+ $0.611 25+ $0.369 50+ $0.277 more…

Buy
  • 275 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/5/15
65R4295
UPW2A470MPD1TD

UPW2A470MPD1TD

NICHICON

CAPACITOR ALUM ELEC, 47UF, 100V, 20%, RADIAL

CAPACITOR ALUM ELEC, 47UF, 100V, 20%, RADIAL; Product Range:NICHICON - PW Series; Capacitance:47µF; Capacitance Tolerance:± 20%; Voltage Rating:100V; Diameter:10mm; ESR:0.74ohm; Height:16mm; Capacitor Terminals:Radial Leaded ;RoHS Compliant: Yes

  Write a Review | Ask a Question

959

1+ $0.142 Promotional price 10+ $0.142 Promotional price 25+ $0.142 Promotional price 50+ $0.142 Promotional price more…

Buy
  • 959 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/5/15
54K9742
UPM2A470MPD

UPM2A470MPD

NICHICON

CAPACITOR ALUM ELEC 47UF, 100V, 20%, RADIAL

CAPACITOR ALUM ELEC 47UF, 100V, 20%, RADIAL; Product Range:NICHICON - PM Series; Capacitance:47µF; Capacitance Tolerance:± 20%; Voltage Rating:100V; Diameter:10mm; ESR:-; Height:20mm; Capacitor Terminals:Radial Leaded; Packaging:Each;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $0.179 5000+ $0.17 10000+ $0.161

Buy
    Per the manufacturer, more stock expected week of 1/19/15

Not Normally Stocked

Non-Cancelable / Non Returnable

65R4296
UPW2A470MPD1TD

UPW2A470MPD1TD

NICHICON

CAPACITOR ALUM ELEC, 47UF, 100V, 20%, RADIAL, FULL REEL

CAPACITOR ALUM ELEC, 47UF, 100V, 20%, RADIAL, FULL REEL; Product Range:NICHICON - PW Series; Capacitance:47µF; Capacitance Tolerance:± 20%; Voltage Rating:100V; Diameter:10mm; ESR:0.74ohm; Height:16mm; Lead Spacing:5mm; No. of Pins:2;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1500+ $0.123 2500+ $0.111

Buy
    Per the manufacturer, more stock expected week of 1/19/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought