Low

RUBYCON  100RX304.7MEFC8X11.5  CAPACITOR ALUM ELECT, 4.7UF, 100V, 20%, RADIAL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: RUBYCON
  • Newark Part No.: 41T5577
  • Manufacturer Part No 100RX304.7MEFC8X11.5

Product Information


  • Capacitance: 4.7µF
  • Capacitance Tolerance: ± 20%
  • Capacitor Terminals: Radial Leaded
  • Diameter: 8mm
  • ESR: -
  • Height: 11.5mm
  • Lead Spacing: 3.5mm
  • Lifetime @ Temperature: 2000 hours @ 105°C
  • Operating Temperature Max: 130°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Product Range: RUBYCON - RX30 Series
  • SVHC: To Be Advised
  • Voltage Rating: 100V

Find similar products  grouped by common attribute

Availability

Availability:  0

    Supplier lead time 11 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 12000

Order multiple quantity: 2000

Price: $0.129

Buy

Price

Quantity List Price
1000 - 999999999 $0.129

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought