Low

RUBYCON  100RX3022MEFC8X11.5  CAPACITOR ALUM ELECT, 22UF, 100V, 20%, RADIAL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: RUBYCON
  • Newark Part No.: 54T4367
  • Manufacturer Part No 100RX3022MEFC8X11.5

Product Information


  • Capacitance: 22µF
  • Capacitance Tolerance: ± 20%
  • Capacitor Terminals: Radial Leaded
  • Diameter: 8mm
  • ESR: -
  • Height: 11.5mm
  • Lead Spacing: 3.5mm
  • Lifetime @ Temperature: 2000 hours @ 105°C
  • Operating Temperature Max: 130°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Product Range: RUBYCON - RX30 Series
  • SVHC: To Be Advised
  • Voltage Rating: 100V

Find similar products  grouped by common attribute

Availability

Availability:  0

    Supplier lead time 8 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 12000

Order multiple quantity: 2000

Price: $0.144

Buy

Price

Quantity List Price
1000 - 999999999 $0.144

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
25M9202
EEU-FC2A220
CAD CadSoft_EAGLE Technical Data Sheet}  

EEU-FC2A220

PANASONIC

CAPACITOR ALUM ELEC, 22UF, 100V, 20%, RADIAL

CAPACITOR ALUM ELEC, 22UF, 100V, 20%, RADIAL; Product Range:PANASONIC - FC Series; Capacitance:22µF; Capacitance Tolerance:± 20%; Voltage Rating:100V; Diameter:8mm; ESR:-; Height:11.5mm; Capacitor Terminals:Radial Leaded ;RoHS Compliant: Yes

  Write a Review | Ask a Question

457

1+ $0.45 10+ $0.243 100+ $0.234 500+ $0.157 more…

Buy
  • 457 in stock for same day shipping

see cut-off times

 
Check more stock
  • 600 Further stock expected to ship on Oct 13, 2014
  • 3,000 Further stock expected to ship on Nov 13, 2014
  • Supplier lead time 17 weeks
65R4279
UPW2A220MPD1TD
Packaging / Drawing / Footprint Technical Data Sheet}   Product Traceability

UPW2A220MPD1TD

NICHICON

CAPACITOR ALUM ELEC, 22UF, 100V, 20%, RADIAL

CAPACITOR ALUM ELEC, 22UF, 100V, 20%, RADIAL; Product Range:NICHICON - PW Series; Capacitance:22µF; Capacitance Tolerance:± 20%; Voltage Rating:100V; Diameter:8mm; ESR:1.36ohm; Height:11.5mm; Capacitor Terminals:Radial Leaded ;RoHS Compliant: Yes

  Write a Review | Ask a Question

8,965

1+ $0.633 10+ $0.528 25+ $0.355 50+ $0.303 more…

Buy
  • 8,965 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 14 weeks
65R2851
UVR2A220MED1TD
Packaging / Drawing / Footprint Technical Data Sheet}   Product Traceability

UVR2A220MED1TD

NICHICON

CAPACITOR ALUM ELEC, 22UF, 100V, 20%, RADIAL

CAPACITOR ALUM ELEC, 22UF, 100V, 20%, RADIAL; Product Range:NICHICON - VR Series; Capacitance:22µF; Capacitance Tolerance:± 20%; Voltage Rating:100V; Diameter:6.3mm; ESR:-; Height:11mm; Capacitor Terminals:Radial Leaded; Series:VR ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,223

1+ $0.062 Promotional price 10+ $0.062 Promotional price 25+ $0.062 Promotional price 50+ $0.062 Promotional price more…

Buy
  • 1,223 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 14 weeks
65R3249
UVZ2A220MED1TD
Packaging / Drawing / Footprint Technical Data Sheet}   Product Traceability

UVZ2A220MED1TD

NICHICON

CAPACITOR ALUM ELEC, 22UF, 100V, 20%, RADIAL

CAPACITOR ALUM ELEC, 22UF, 100V, 20%, RADIAL; Product Range:NICHICON - VZ Series; Capacitance:22µF; Capacitance Tolerance:± 20%; Voltage Rating:100V; Diameter:6.3mm; ESR:-; Height:11mm; Capacitor Terminals:Radial Leaded; Series:VZ ;RoHS Compliant: Yes

  Write a Review | Ask a Question

834

1+ $0.343 10+ $0.32 25+ $0.21 50+ $0.175 more…

Buy
  • 834 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 14 weeks
54K9724
UPM2A220MPD
Technical Data Sheet}  

UPM2A220MPD

NICHICON

CAPACITOR ALUM ELECT, 22UF, 100V, 20%, RADIAL

CAPACITOR ALUM ELECT, 22UF, 100V, 20%, RADIAL; Product Range:NICHICON - PM Series; Capacitance:22µF; Capacitance Tolerance:± 20%; Voltage Rating:100V; Diameter:8mm; ESR:-; Height:11.5mm; Capacitor Terminals:Radial Leaded; Series:PM ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $0.142 5000+ $0.126 10000+ $0.117

Buy
    Supplier lead time 15 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

65R4280
UPW2A220MPD1TD
Technical Data Sheet}  

UPW2A220MPD1TD

NICHICON

CAPACITOR ALUM ELEC, 22UF, 100V, 20%, RADIAL, FULL REEL

CAPACITOR ALUM ELEC, 22UF, 100V, 20%, RADIAL, FULL REEL; Product Range:NICHICON - PW Series; Capacitance:22µF; Capacitance Tolerance:± 20%; Voltage Rating:100V; Diameter:8mm; ESR:1.36ohm; Height:11.5mm; Lead Spacing:3.5mm; Series:PW ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

2000+ $0.126 3000+ $0.114 5000+ $0.103

Buy
    Supplier lead time 15 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought