Low

RUBYCON  100RX30220MEFC16X25  ALUMINUM ELECTROLYTIC CAPACITOR, 220UF, 100V, 20%, RADIAL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: RUBYCON
  • Newark Part No.: 54T4368
  • Manufacturer Part No 100RX30220MEFC16X25

Product Information


  • Capacitance: 220µF
  • Capacitance Tolerance: ± 20%
  • Capacitor Terminals: Radial Leaded
  • Diameter: 16mm
  • ESR: -
  • Height: 25mm
  • Lead Spacing: 7.5mm
  • Lifetime @ Temperature: 2000 hours @ 105°C
  • Operating Temperature Max: 130°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Product Range: RUBYCON - RX30 Series
  • SVHC: To Be Advised
  • Voltage Rating: 100V

Find similar products  grouped by common attribute

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 5/4/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 2400

Order multiple quantity: 600


Pricing is unavailable. Please contact customer services.

Buy

Price

Pricing is unavailable. Please contact customer services.

RUBYCON-100RX30220MEFC16X25-ALUMINUM ELECTROLYTIC CAPACITOR, 220UF, 100V, 20%, RADIAL;ALUMINUM ELECTROLYTIC CAPACITOR, 220UF, 100V, 20%, RADIAL; Product Range:RUBYCON - RX30 Series; Capacitance:220µF; Capacitance Tolerance:± 20%; Voltage Rating:100V; Diameter:16mm; ESR:-; Height:25mm; Capacitor Terminals:Radial Leaded;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
65R2102
UHE2A221MHD6TN

UHE2A221MHD6TN

NICHICON

ALUMINUM ELECTROLYTIC CAPACITOR, 220UF, 100V, 20%, RADIAL

ALUMINUM ELECTROLYTIC CAPACITOR, 220UF, 100V, 20%, RADIAL; Product Range:NICHICON - HE Series; Capacitance:220µF; Capacitance Tolerance:± 20%; Voltage Rating:100V; Diameter:16mm; ESR:0.38ohm; Height:20mm; Lead Spacing:7.5mm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

258

1+ $1.68 10+ $1.57 25+ $1.42 50+ $1.38 more…

Buy
  • 258 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/16/15
65R2103
UHE2A221MHD6TN

UHE2A221MHD6TN

NICHICON

ALUMINUM ELECTROLYTIC CAPACITOR, 220UF, 100V, 20%, RADIAL, FULL REEL

ALUMINUM ELECTROLYTIC CAPACITOR, 220UF, 100V, 20%, RADIAL, FULL REEL; Product Range:NICHICON - HE Series; Capacitance:220µF; Capacitance Tolerance:± 20%; Voltage Rating:100V; Diameter:16mm; ESR:0.38ohm; Height:20mm; No. of Pins:2 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,000

250+ $0.804 500+ $0.756 750+ $0.716 1250+ $0.663

Buy
  • 1,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/16/15
65R4281
UPW2A221MHD1TN

UPW2A221MHD1TN

NICHICON

ALUMINUM ELECTROLYTIC CAPACITOR, 220UF, 100V, 20%, RADIAL

ALUMINUM ELECTROLYTIC CAPACITOR, 220UF, 100V, 20%, RADIAL; Product Range:NICHICON - PW Series; Capacitance:220µF; Capacitance Tolerance:± 20%; Voltage Rating:100V; Diameter:18mm; ESR:0.22ohm; Height:20mm; Lead Spacing:7.5mm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

418

1+ $1.52 10+ $1.25 25+ $1.13 50+ $1.10 more…

Buy
  • 418 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 6/8/15
65R4282
UPW2A221MHD1TN

UPW2A221MHD1TN

NICHICON

ALUMINUM ELECTROLYTIC CAPACITOR, 220UF, 100V, 20%, RADIAL, FULL REEL

ALUMINUM ELECTROLYTIC CAPACITOR, 220UF, 100V, 20%, RADIAL, FULL REEL; Product Range:NICHICON - PW Series; Capacitance:220µF; Capacitance Tolerance:± 20%; Voltage Rating:100V; Diameter:18mm; ESR:0.22ohm; Height:20mm; No. of Pins:2 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

500+ $0.518 750+ $0.488 1250+ $0.406

Buy
    Per the manufacturer, more stock expected week of 7/20/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought