Low

RUBYCON  100RX3010MEFC8X11.5  ALUMINUM ELECTROLYTIC CAPACITOR, 10UF, 100V, 20%, RADIAL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: RUBYCON
  • Newark Part No.: 54T4365
  • Manufacturer Part No 100RX3010MEFC8X11.5

Product Information


  • Capacitance: 10µF
  • Capacitance Tolerance: ± 20%
  • Capacitor Terminals: Radial Leaded
  • Diameter: 8mm
  • ESR: -
  • Height: 11.5mm
  • Lead Spacing: 3.5mm
  • Lifetime @ Temperature: 2000 hours @ 105°C
  • Operating Temperature Max: 130°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Product Range: RUBYCON - RX30 Series
  • SVHC: To Be Advised
  • Voltage Rating: 100V

Find similar products  grouped by common attribute

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 4/27/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 12000

Order multiple quantity: 2000


Pricing is unavailable. Please contact customer services.

Buy

Price

Pricing is unavailable. Please contact customer services.

RUBYCON-100RX3010MEFC8X11.5-ALUMINUM ELECTROLYTIC CAPACITOR, 10UF, 100V, 20%, RADIAL;ALUMINUM ELECTROLYTIC CAPACITOR, 10UF, 100V, 20%, RADIAL; Product Range:RUBYCON - RX30 Series; Capacitance:10µF; Capacitance Tolerance:± 20%; Voltage Rating:100V; Diameter:8mm; ESR:-; Height:11.5mm; Capacitor Terminals:Radial Leaded ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
65R4265
UPW2A100MED1TD

UPW2A100MED1TD

NICHICON

ALUMINUM ELECTROLYTIC CAPACITOR, 10UF, 100V, 20%, RADIAL

ALUMINUM ELECTROLYTIC CAPACITOR, 10UF, 100V, 20%, RADIAL; Product Range:NICHICON - PW Series; Capacitance:10µF; Capacitance Tolerance:± 20%; Voltage Rating:100V; Diameter:6.3mm; ESR:3.6ohm; Height:11mm; Lead Spacing:2.5mm; Series:PW ;RoHS Compliant: Yes

  Write a Review | Ask a Question

479

1+ $0.079 Promotional price 10+ $0.079 Promotional price 25+ $0.079 Promotional price 50+ $0.079 Promotional price more…

Buy
  • 479 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 6/8/15
65R4266
UPW2A100MED1TD

UPW2A100MED1TD

NICHICON

ALUMINUM ELECTROLYTIC CAPACITOR, 10UF, 100V, 20%, RADIAL, FULL REEL

ALUMINUM ELECTROLYTIC CAPACITOR, 10UF, 100V, 20%, RADIAL, FULL REEL; Product Range:NICHICON - PW Series; Capacitance:10µF; Capacitance Tolerance:± 20%; Voltage Rating:100V; Diameter:6.3mm; ESR:3.6ohm; Height:11mm; Lead Spacing:2.5mm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

4000+ $0.088 6000+ $0.08 10000+ $0.063

Buy
    Per the manufacturer, more stock expected week of 7/6/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought