Low

RUBYCON  100PX470MEFC16X25  CAPACITOR ALUM ELECT, 470UF, 100V, 20%, RADIAL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: RUBYCON
  • Newark Part No.: 89T8484
  • Manufacturer Part No 100PX470MEFC16X25

Product Information


  • Capacitance: 470µF
  • Capacitance Tolerance: ± 20%
  • Capacitor Terminals: Radial Leaded
  • Diameter: 16mm
  • ESR: -
  • Height: 25mm
  • Lead Spacing: 7.5mm
  • Lifetime @ Temperature: 2000 hours @ 105°C
  • Operating Temperature Max: 105°C
  • Operating Temperature Min: -55°C
  • Packaging: Each
  • Product Range: RUBYCON - PX Series
  • SVHC: To Be Advised
  • Voltage Rating: 100V

Find similar products  grouped by common attribute

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 4/20/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 600

Order multiple quantity: 600

Price: $1.02

Buy

Price

Quantity List Price
500 - 999 $1.02
1000+ $0.863

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
54K8096
UHE2A471MHD

UHE2A471MHD

NICHICON

CAPACITOR ALUM ELEC 470UF, 100V, 20%, RADIAL

CAPACITOR ALUM ELEC 470UF, 100V, 20%, RADIAL; Product Range:NICHICON - HE Series; Capacitance:470µF; Capacitance Tolerance:± 20%; Voltage Rating:100V; Diameter:16mm; ESR:0.17ohm; Height:35.5mm; Capacitor Terminals:Radial Leaded ;RoHS Compliant: Yes

  Write a Review | Ask a Question

920

1+ $1.65 10+ $1.41 100+ $1.19 250+ $1.07 more…

Buy
  • 920 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 5/4/15

Customers Also Bought