Low

RUBYCON  100PX330MEFC12.5X25  Electrolytic Capacitor, Miniature, 330 µF, 100 V, PX Series, ± 20%, Radial Leaded, 12.5 mm

RUBYCON 100PX330MEFC12.5X25
Technical Data Sheet (199.58KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Capacitance:
330µF
Voltage Rating:
100V
Product Range:
PX Series
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Radial Leaded
Diameter:
12.5mm
Packaging:
Each
Lead Spacing:
5mm
Height:
25mm
Operating Temperature Min:
-55°C
Operating Temperature Max:
105°C
Lifetime @ Temperature:
2000 hours @ 105°C
ESR:
-
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Aluminium Electrolytic Capacitor, PX Series, 330 - F, - 20%, 100 V, 12.5 mm, Radial Leaded

RUBYCON

11:  in stock

Price for: Each

1+ $1.29 100+ $0.997 250+ $0.901 500+ $0.813 More pricing

Buy

Electrolytic Capacitor, Miniature, 330 µF, 100 V, VR Series, ± 20%, Radial Leaded, 12.5 mm

NICHICON

451 in stock

Price for: Each

1+ $0.60 Promotional price 10+ $0.55 Promotional price 100+ $0.55 Promotional price 250+ $0.508 Promotional price More pricing

Buy

Electrolytic Capacitor, 330 µF, 100 V, M Series, ± 20%, Radial Leaded, 12.5 mm

PANASONIC ELECTRONIC COMPONENTS

38 in stock

Price for: Each

1+ $1.05 10+ $0.778 25+ $0.702 50+ $0.664 More pricing

Buy

Electrolytic Capacitor, Miniature, 330 µF, 100 V, SMG Series, ± 20%, Radial Leaded, 12.5 mm

UNITED CHEMI-CON

0

Price for: Each

1000+ $0.71 2500+ $0.694 5000+ $0.667 10000+ $0.646

Buy

Electrolytic Capacitor, 330 µF, 100 V, VZ Series, ± 20%, Radial Leaded, 12.5 mm

NICHICON

0

Price for: Each

250+ $0.811 500+ $0.692 1000+ $0.611 5000+ $0.53 More pricing

Buy
UVR2A331MHD

CAPACITOR ALUM ELEC 330UF, 100V, 20%, RADIAL

NICHICON

0

Price for: Each

250+ $0.64 500+ $0.545 1000+ $0.482 5000+ $0.418 More pricing

Buy

Associated Products