Low

RUBYCON  100PK47MEFC8X11.5  ALUMINUM ELECTROLYTIC CAPACITOR, 47UF, 100V, 20%, RADIAL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: RUBYCON
  • Newark Part No.: 39T8341
  • Manufacturer Part No 100PK47MEFC8X11.5

Product Information


  • Capacitance: 47µF
  • Capacitance Tolerance: ± 20%
  • Capacitor Terminals: Radial Leaded
  • Diameter: 8mm
  • ESR: -
  • Height: 11.5mm
  • Lead Spacing: 3.5mm
  • Lifetime @ Temperature: 2000 hours @ 85°C
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Product Range: PK Series
  • SVHC: To Be Advised
  • Voltage Rating: 100V

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /

Availability

Availability:  209


  • 209 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 7/13/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $0.092

Buy

Price

Quantity List Price Your Price
1 - 9 $0.476
10 - 24 $0.336
25 - 49 $0.287
50 - 99 $0.255
100 - 249 $0.221
250 - 499 $0.189
500 - 999 $0.164
1000+ $0.14

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
1 year, 11 months ago
by
maineac
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Yes, this capacitor is polarised. Please refer the attached image & the below link for more info

http://www.rubycon.co.jp/en/catalog/e_pdfs/aluminum/e_pk.pdf
Images for this Answer
(click to see full-size image)
User submitted photo
1 year, 11 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
96K9226
ECA-2AM470

ECA-2AM470

PANASONIC ELECTRONIC COMPONENTS

ALUMINUM ELECTROLYTIC CAPACITOR, 47UF, 100V, 20%, RADIAL

ALUMINUM ELECTROLYTIC CAPACITOR, 47UF, 100V, 20%, RADIAL; Product Range:AEC-Q200 M Series; Capacitance:47 F; Capacitance Tolerance: 20%; Voltage Rating:100V; Diameter:8mm; Capacitor Terminals:Radial Leaded; Packaging:Each; ESR:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

6,983

1+ $0.097 Promotional price 10+ $0.097 Promotional price 25+ $0.097 Promotional price 50+ $0.097 Promotional price More Pricing

Buy
  • 6,983 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 8/3/15
65R4297
UPW2A470MPD6TD

UPW2A470MPD6TD

NICHICON

ALUMINUM ELECTROLYTIC CAPACITOR, 47UF, 100V, 20%, RADIAL

ALUMINUM ELECTROLYTIC CAPACITOR, 47UF, 100V, 20%, RADIAL; Product Range:PW Series; Capacitance:47 F; Capacitance Tolerance: 20%; Voltage Rating:100V; Diameter:8mm; Capacitor Terminals:Radial Leaded; Packaging:Cut Tape; ESR:0.74ohm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

706

1+ $0.102 Promotional price 10+ $0.102 Promotional price 25+ $0.102 Promotional price 50+ $0.102 Promotional price More Pricing

Buy
  • 706 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 8/31/15
65R3031
UVY2A470MPD1TD

UVY2A470MPD1TD

NICHICON

ALUMINUM ELECTROLYTIC CAPACITOR, 47UF, 100V, 20%, RADIAL

ALUMINUM ELECTROLYTIC CAPACITOR, 47UF, 100V, 20%, RADIAL; Product Range:VY Series; Capacitance:47 F; Capacitance Tolerance: 20%; Voltage Rating:100V; Diameter:8mm; Capacitor Terminals:Radial Leaded; Packaging:Cut Tape; ESR:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

240

1+ $0.726 10+ $0.606 25+ $0.408 50+ $0.347 More Pricing

Buy
  • 240 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 8/31/15
34M3855
EKMQ101ETC470MHB5D

EKMQ101ETC470MHB5D

UNITED CHEMI-CON

ALUMINUM ELECTROLYTIC CAPACITOR 47UF, 100V, 20%, RADIAL

ALUMINUM ELECTROLYTIC CAPACITOR 47UF, 100V, 20%, RADIAL; Product Range:KMQ Series; Capacitance:47 F; Capacitance Tolerance: 20%; Voltage Rating:100V; Diameter:8mm; Capacitor Terminals:Radial Leaded; Packaging:Each; ESR:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

737

1+ $0.16 Promotional price 10+ $0.16 Promotional price 100+ $0.16 Promotional price 200+ $0.16 Promotional price More Pricing

Buy

(Available until stock is exhausted)

  • 737 in stock for same day shipping

see cut-off times

65R4298
UPW2A470MPD6TD

UPW2A470MPD6TD

NICHICON

ALUMINUM ELECTROLYTIC CAPACITOR, 47UF, 100V, 20%, RADIAL, FULL REEL

ALUMINUM ELECTROLYTIC CAPACITOR, 47UF, 100V, 20%, RADIAL, FULL REEL; Product Range:PW Series; Capacitance:47 F; Capacitance Tolerance: 20%; Voltage Rating:100V; Diameter:8mm; Capacitor Terminals:Radial Leaded; Packaging:Tape & Reel ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

2000+ $0.147 3000+ $0.134 5000+ $0.12

Buy
    Per the manufacturer, more stock expected week of 8/31/15

Not Normally Stocked

Non-Cancelable / Non Returnable

55K0379
UPW2A470MPD6

UPW2A470MPD6

NICHICON

ALUMINUM ELECTROLYTIC CAPACITOR 47UF, 100V, 20%, RADIAL

ALUMINUM ELECTROLYTIC CAPACITOR 47UF, 100V, 20%, RADIAL; Product Range:PW Series; Capacitance:47 F; Capacitance Tolerance: 20%; Voltage Rating:100V; Diameter:8mm; Capacitor Terminals:Radial Leaded; Packaging:Each; ESR:0.74ohm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $0.146 5000+ $0.13 10000+ $0.12

Buy
    Per the manufacturer, more stock expected week of 8/31/15

Not Normally Stocked

Non-Cancelable / Non Returnable

34M3853
EKMQ101ELL470MHB5D

EKMQ101ELL470MHB5D

UNITED CHEMI-CON

ALUMINUM ELECTROLYTIC CAPACITOR 47UF, 100V, 20%, RADIAL

ALUMINUM ELECTROLYTIC CAPACITOR 47UF, 100V, 20%, RADIAL; Product Range:KMQ Series; Capacitance:47 F; Capacitance Tolerance: 20%; Voltage Rating:100V; Diameter:8mm; Capacitor Terminals:Radial Leaded; Packaging:Each; ESR:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $0.216

Buy
    Per the manufacturer, more stock expected week of 8/10/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought