RUBYCON  100PK22MEFC6.3X11  Electrolytic Capacitor, Miniature, PK Series, 22 µF, ± 20%, 100 V, 6.3 mm, Radial Leaded

RUBYCON 100PK22MEFC6.3X11

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 43W3963
  • Manufacturer Part No 100PK22MEFC6.3X11

Product Overview


Product Range

Back to top

Product Specifications, Documents & More


  • Capacitance: 22µF
  • Capacitance Tolerance: ± 20%
  • Capacitor Terminals: Radial Leaded
  • Diameter: 6.3mm
  • ESR: -
  • Height: 11mm
  • Lead Spacing: 2.5mm
  • Lifetime @ Temperature: 2000 hours @ 105°C
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -45°C
  • Packaging: Each
  • Product Range: PK Series
  • SVHC: To Be Advised
  • Voltage Rating: 100V

Find similar products  grouped by common attribute

Availability

Availability:  0

    More stock available week commencing 4/4/16

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 2000

Order multiple quantity: 2000


Pricing is unavailable. Please contact customer services.

Buy

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
65R3249
UVZ2A220MED1TD

UVZ2A220MED1TD

NICHICON

Electrolytic Capacitor, VZ Series, 22 µF, ± 20%, 100 V, 6.3 mm, Radial Leaded

1,066 

Price for: Cut Tape 1

1+ $0.323 10+ $0.301 25+ $0.198 50+ $0.165

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 7/4/16
96K9224
ECA-2AM220

ECA-2AM220

PANASONIC ELECTRONIC COMPONENTS

Electrolytic Capacitor, M Series, 22 µF, ± 20%, 100 V, 6.3 mm, Radial Leaded

Awaiting Delivery

Price for: Each 1

1+ $0.223 10+ $0.153 25+ $0.125 50+ $0.107

Buy
 
Check more stock
  • 600 Further stock expected to ship on Feb 23, 2016
  • 600 Further stock expected to ship on May 9, 2016
  • More stock available week commencing 5/30/16
Contact me when back in stock
96K9212
ECA-2AHG220

ECA-2AHG220

PANASONIC ELECTRONIC COMPONENTS

Electrolytic Capacitor, NHG Series, 22 µF, ± 20%, 100 V, 6.3 mm, Radial Leaded

899 

Price for: Each 1

1+ $0.32 10+ $0.22 25+ $0.18 50+ $0.154

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 5/30/16
65R2851
UVR2A220MED1TD

UVR2A220MED1TD

NICHICON

Electrolytic Capacitor, Miniature, VR Series, 22 µF, ± 20%, 100 V, 6.3 mm, Radial Leaded

0

Price for: Cut Tape 1

1000+ $0.087

Buy
    More stock available week commencing 6/20/16

Not Normally Stocked

Non-Cancelable / Non Returnable

65R3250
UVZ2A220MED1TD

UVZ2A220MED1TD

NICHICON

Electrolytic Capacitor, VZ Series, 22 µF, ± 20%, 100 V, 6.3 mm, Radial Leaded

0

Price for: Full Reel 1

4000+ $0.07 6000+ $0.064 10000+ $0.05

Buy
    More stock available week commencing 6/6/16

Not Normally Stocked

Non-Cancelable / Non Returnable

65R2852
UVR2A220MED1TD

UVR2A220MED1TD

NICHICON

CAPACITOR ALUM ELEC, 22UF, 100V, 20%, RADIAL

0

Price for: Full Reel 1

4000+ $0.068 6000+ $0.062 10000+ $0.049

Buy
    More stock available week commencing 6/6/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought