Low

RUBYCON  100PK100MEFC10X16  CAPACITOR ALUM ELECT, 100UF, 100V, 20%, RADIAL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: RUBYCON
  • Newark Part No.: 43W3962
  • Manufacturer Part No 100PK100MEFC10X16

Product Information


  • Capacitance: 100µF
  • Capacitance Tolerance: ± 20%
  • Capacitor Terminals: Radial Leaded
  • Diameter: 10mm
  • ESR: -
  • Height: 16mm
  • Lead Spacing: 5mm
  • Lifetime @ Temperature: 2000 hours @ 105°C
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -45°C
  • Packaging: Each
  • Product Range: RUBYCON - PK Series
  • SVHC: To Be Advised
  • Voltage Rating: 100V

Find similar products  grouped by common attribute

Availability

Availability:  0

    Supplier lead time 8 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1000

Order multiple quantity: 1000

Price: $0.206

Buy

Price

Quantity List Price
1000 - 999999999 $0.206

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
65R2847
UVR2A101MPD1TD
Packaging / Drawing / Footprint Technical Data Sheet}   Product Traceability

UVR2A101MPD1TD

NICHICON

CAPACITOR ALUM ELEC, 100UF, 100V, 20%, RADIAL

CAPACITOR ALUM ELEC, 100UF, 100V, 20%, RADIAL; Product Range:NICHICON - VR Series; Capacitance:100µF; Capacitance Tolerance:± 20%; Voltage Rating:100V; Diameter:10mm; ESR:-; Height:20mm; Capacitor Terminals:Radial Leaded; Series:VR ;RoHS Compliant: Yes

  Write a Review | Ask a Question

375

1+ $0.176 Promotional price 10+ $0.176 Promotional price 25+ $0.176 Promotional price 50+ $0.176 Promotional price more…

Buy
  • 375 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 14 weeks
65R2848
UVR2A101MPD1TD
 

UVR2A101MPD1TD

NICHICON

CAPACITOR ALUM ELEC, 100UF, 100V, 20%, RADIAL, FULL REEL

CAPACITOR ALUM ELEC, 100UF, 100V, 20%, RADIAL, FULL REEL; Product Range:NICHICON - VR Series; Capacitance:100µF; Capacitance Tolerance:± 20%; Voltage Rating:100V; Diameter:10mm; ESR:-; Height:20mm; Capacitor Terminals:Radial Leaded ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

500+ $0.201 1000+ $0.169 1500+ $0.159 2500+ $0.148

Buy
 
Check more stock
  • 2,000 Further stock expected to ship on Sep 21, 2014
  • Supplier lead time 15 weeks
Contact me when back in stock
23K4852
ESMG101ELL101MJ20S
Technical Data Sheet}  

ESMG101ELL101MJ20S

UNITED CHEMI-CON

CAPACITOR ALUM ELEC 100UF, 100V, 20%, RADIAL

CAPACITOR ALUM ELEC 100UF, 100V, 20%, RADIAL; Product Range:UNITED CHEMI-CON - SMG Series; Capacitance:100µF; Capacitance Tolerance:± 20%; Voltage Rating:100V; Diameter:10mm; ESR:-; Height:20mm; Capacitor Terminals:Radial Leaded ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,916

1+ $0.387 Promotional price 50+ $0.387 Promotional price 100+ $0.387 Promotional price 500+ $0.332 Promotional price more…

Buy

(Available until stock is exhausted)

  • 1,916 in stock for same day shipping

see cut-off times

97C0854
MAL203859101E3
Technical Data Sheet}

MAL203859101E3

VISHAY BC COMPONENTS

Capacitor,100uF,100VDC,20-% Tol,20+% Tol

Capacitor,100uF,100VDC,20-% Tol,20+% Tol

  Write a Review | Ask a Question

0

1000+ $0.51 5000+ $0.463

Buy
    Supplier lead time 19 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

85R5461
MAL203859101E3
Technical Data Sheet}  

MAL203859101E3

VISHAY BC COMPONENTS

CAP, ALU ELEC, 100UF, 100V, RAD

CAP, ALU ELEC, 100UF, 100V, RAD; Product Range:VISHAY - 038 RSU Series; Capacitance:100µF; Capacitance Tolerance:± 20%; Voltage Rating:100V; Diameter:10mm; ESR:-; Height:20mm; Capacitor Terminals:Radial Leaded; Lead Spacing:5mm; ;RoHS Compliant: Yes

  Write a Review | Ask a Question

3,577

1+ $0.755 250+ $0.57 500+ $0.508 1000+ $0.458 more…

Buy

UK Stock - Non-Cancellable/Non-Returnable

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Supplier lead time 20 weeks

Customers Also Bought