Low

RUBYCON  100MXC1800MEFCSN30X30  CAPACITOR ALUM ELECT, 1800UF, 100V, 20%, RADIAL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: RUBYCON
  • Newark Part No.: 54T4334
  • Manufacturer Part No 100MXC1800MEFCSN30X30

Product Information


  • Capacitance: 1800µF
  • Capacitance Tolerance: ± 20%
  • Capacitor Terminals: Quick Connect, Snap-In
  • Diameter: 30mm
  • ESR: -
  • Height: 30mm
  • Lead Spacing: 10mm
  • Lifetime @ Temperature: 5000 hours @ 105°C
  • Operating Temperature Max: 105°C
  • Operating Temperature Min: -40°C
  • Product Range: RUBYCON - MXC Series
  • SVHC: To Be Advised
  • Voltage Rating: 100V

Find similar products  grouped by common attribute

Availability

Availability:  0

    Supplier lead time 8 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 100

Order multiple quantity: 100

Price: $3.47

Buy

Price

Quantity List Price
100 - 249 $3.47
250 - 499 $2.92
500 - 999 $2.62
1000 - 999999999 $2.36

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought